CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(91) - Connectors
| Digi-Key Part Number | H10701-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.99000 5.42240 4.33800 3.49452 3.25350 3.13300 3.07275 3.01250 2.95225 |
Extended Price
6.99 135.56 433.80 873.63 1626.75 3133.00 7681.88 15062.50 29522.50 |
| Manufacturer Part Number | FX8C-140S-SV5(91) | |||
| Description | CONN RECEPT 140POS .6MM GOLD SMD | |||
| Quantity Available | 134 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8C-140S-SV5(91) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8C 140S SV5 91 FX8C140SSV591 H10701 ND H10701ND H10701 |
FX8C-140S-SV5(91) Specification Sheet
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(91) (H10701-ND) - Connectors
Related parts Connectors :CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(91)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10701-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV(91)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11535-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV(21)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1250-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(21)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1255-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10700-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV5(91)
Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11536-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV5(91)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11537-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV5(91)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11538-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8-140S-SV(21)
Order 'conn recept 140pos .6mm gold smd - FX8-140S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1220-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8-140S-SV
Order 'conn recept 140pos .6mm gold smd - FX8-140S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2337-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(22)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-100S-SV(22)-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV(93)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV(93)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8C-100S-SV(93)-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11521-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV1(91)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11528-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV2(91)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11529-ND.
Send this link via E-Mail
Help With This Screen