CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(91) - Connectors, Interconnects
| Digi-Key Part Number | H10700-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.61000 5.13000 4.10400 3.30600 3.07800 2.96400 2.90700 2.85000 2.79300 |
Extended Price
6.61 128.25 410.40 826.50 1539.00 2964.00 7267.50 14250.00 27930.00 |
| Manufacturer Part Number | FX8C-120S-SV5(91) | |||
| Description | CONN RECEPT 120POS .6MM GOLD SMD | |||
| Quantity Available | 341 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8C-120S-SV5(91) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.352" (8.95mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8C 120S SV5 91 FX8C120SSV591 H10700 ND H10700ND H10700 |
FX8C-120S-SV5(91) Specification Sheet
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(91) (H10700-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10700-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11132-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(21)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1249-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(21)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1254-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV(21)
Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1219-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV
Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2336-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(91)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10701-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8C-60S-SV5(91)
Order 'conn recept 60pos .6mm gold smd - FX8C-60S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11536-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8C-80S-SV5(91)
Order 'conn recept 80pos .6mm gold smd - FX8C-80S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11537-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8C-100S-SV5(91)
Order 'conn recept 100pos .6mm gold smd - FX8C-100S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11538-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8C-120P-SV(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11520-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8C-120P-SV1(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11524-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8C-120P-SV2(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11525-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8C-120P-SV4(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11526-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8C-120P-SV6(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV6(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11527-ND.
Send this link via E-Mail
Help With This Screen
