HDR STR SR. 100 DP - 77311-118-15 - Connectors, Interconnects
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-118-15
| Digi-Key Part Number | 77311-118-15-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 77311-118-15 | |||
| Description | HDR STR SR. 100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-118-15
| Technical/Catalog Information | 77311-118-15 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 118 15 7731111815 |
77311-118-15 Specification Sheet
HDR STR SR. 100 DP - 77311-118-15 (77311-118-15-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-118-15HDR STR SR. 100 DP - 77311-118-15
Order 'hdr str sr. 100 dp - 77311-118-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-15-ND.
HDR STR SR. 100 DP - 77311-101-15
Order 'hdr str sr. 100 dp - 77311-101-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-15-ND.
HDR STR SR. 100 DP - 77311-118-10
Order 'hdr str sr. 100 dp - 77311-118-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-10-ND.
HDR STR SR. 100 DP - 77311-118-11
Order 'hdr str sr. 100 dp - 77311-118-11' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-11-ND.
HDR STR SR. 100 DP - 77311-118-12
Order 'hdr str sr. 100 dp - 77311-118-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-12-ND.
HDR STR SR. 100 DP - 77311-118-14
Order 'hdr str sr. 100 dp - 77311-118-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-14-ND.
HDR STR SR. 100 DP - 77311-118-17
Order 'hdr str sr. 100 dp - 77311-118-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-17-ND.
HDR STR SR. 100 DP - 77311-118-19
Order 'hdr str sr. 100 dp - 77311-118-19' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-19-ND.
HDR STR SR. 100 DP - 77311-118-20
Order 'hdr str sr. 100 dp - 77311-118-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-20-ND.
HDR STR SR. 100 DP - 77311-118-22
Order 'hdr str sr. 100 dp - 77311-118-22' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-22-ND.
HDR STR SR. 100 DP - 77311-118-24
Order 'hdr str sr. 100 dp - 77311-118-24' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-24-ND.
HDR STR SR. 100 DP - 77311-118-25
Order 'hdr str sr. 100 dp - 77311-118-25' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-25-ND.
HDR STR SR. 100 DP - 77311-118-32
Order 'hdr str sr. 100 dp - 77311-118-32' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-32-ND.
HDR STR SR. 100 DP - 77311-118-36LF
Order 'hdr str sr. 100 dp - 77311-118-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-36LF-ND.
HDR STR SR. 100 DP - 77311-118-36
Order 'hdr str sr. 100 dp - 77311-118-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-36-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-118-15
Send this link via E-Mail
Help With This Screen
