CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(91) - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-60P-SV(91)
| Digi-Key Part Number | H10697-ND |
1 25 100 250 500 1000 2500 5000 10000 |
4.38000 3.39760 2.71800 2.18952 2.03850 1.96300 1.92525 1.88750 1.84975 |
Extended Price
4.38 84.94 271.80 547.38 1019.25 1963.00 4813.12 9437.50 18497.50 |
| Manufacturer Part Number | FX8C-60P-SV(91) | |||
| Description | CONN HEADER 60POS .6MM GOLD SMD | |||
| Quantity Available | 922 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8C-60P-SV(91) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.191" (4.85mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8C 60P SV 91 FX8C60PSV91 H10697 ND H10697ND H10697 |
FX8C-60P-SV(91) Specification Sheet
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(91) (H10697-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-60P-SV(91)CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10697-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8-60P-SV(91)
Order 'conn header 60pos .6mm gold smd - FX8-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10686-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV1(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11522-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV2(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11505-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV4(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11506-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV6(91)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV6(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11507-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV(21)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1221-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV1(21)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1226-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV2(21)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV2(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1227-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV4(21)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV4(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1228-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8C-60P-SV6(21)
Order 'conn header 60pos .6mm gold smd - FX8C-60P-SV6(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1229-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10698-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8C-100P-SV(91)
Order 'conn header 100pos .6mm gold smd - FX8C-100P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10699-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8C-120P-SV(91)
Order 'conn header 120pos .6mm gold smd - FX8C-120P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11520-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8C-140P-SV(91)
Order 'conn header 140pos .6mm gold smd - FX8C-140P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11521-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX8C-60P-SV(91)
Send this link via E-Mail
Help With This Screen
