BERGSTIK - 77311-118-05LF - Connectors, Interconnects
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-118-05LF
| Digi-Key Part Number | 77311-118-05LF-ND |
500 |
.14770 |
Extended Price
73.85 |
| Manufacturer Part Number | 77311-118-05LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-118-05LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 5 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 118 05LF 7731111805LF |
77311-118-05LF Specification Sheet
BERGSTIK - 77311-118-05LF (77311-118-05LF-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-118-05LFBERGSTIK - 77311-118-05LF
Order 'bergstik - 77311-118-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-05LF-ND.
BERGSTIK - 77311-118-02LF
Order 'bergstik - 77311-118-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-02LF-ND.
BERGSTIK - 77311-118-03LF
Order 'bergstik - 77311-118-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-03LF-ND.
BERGSTIK - 77311-118-04LF
Order 'bergstik - 77311-118-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-04LF-ND.
BERGSTIK - 77311-118-06LF
Order 'bergstik - 77311-118-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-06LF-ND.
BERGSTIK - 77311-118-07LF
Order 'bergstik - 77311-118-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-07LF-ND.
BERGSTIK - 77311-118-08LF
Order 'bergstik - 77311-118-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-08LF-ND.
BERGSTIK - 77311-118-09LF
Order 'bergstik - 77311-118-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-09LF-ND.
BERGSTIK - 77311-118-10LF
Order 'bergstik - 77311-118-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-10LF-ND.
BERGSTIK - 77311-118-11LF
Order 'bergstik - 77311-118-11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-11LF-ND.
BERGSTIK - 77311-118-12LF
Order 'bergstik - 77311-118-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-12LF-ND.
BERGSTIK - 77311-118-13LF
Order 'bergstik - 77311-118-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-13LF-ND.
BERGSTIK - 77311-118-14LF
Order 'bergstik - 77311-118-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-14LF-ND.
BERGSTIK - 77311-118-15LF
Order 'bergstik - 77311-118-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-15LF-ND.
BERGSTIK - 77311-118-17LF
Order 'bergstik - 77311-118-17LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-17LF-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77311-118-05LF
Send this link via E-Mail
Help With This Screen
