BERGSTIK - 77311-118-02LF - Connectors
| Digi-Key Part Number | 77311-118-02LF-ND |
3000 |
.06208 |
Extended Price
186.24 |
| Manufacturer Part Number | 77311-118-02LF | |||
| Description | BERGSTIK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-118-02LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 118 02LF 7731111802LF |
77311-118-02LF Specification Sheet
BERGSTIK - 77311-118-02LF (77311-118-02LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 77311-118-02LF
Order 'bergstik - 77311-118-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-02LF-ND.
BERGSTIK - 75160-118-02LF
Order 'bergstik - 75160-118-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-118-02LF-ND.
BERGSTIK - 75168-118-02LF
Order 'bergstik - 75168-118-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-118-02LF-ND.
BERGSTIK - 77311-101-02LF
Order 'bergstik - 77311-101-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-02LF-ND.
BERGSTIK - 77311-118-03LF
Order 'bergstik - 77311-118-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-03LF-ND.
BERGSTIK - 77311-118-04LF
Order 'bergstik - 77311-118-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-04LF-ND.
BERGSTIK - 77311-118-05LF
Order 'bergstik - 77311-118-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-05LF-ND.
BERGSTIK - 77311-118-06LF
Order 'bergstik - 77311-118-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-06LF-ND.
BERGSTIK - 77311-118-07LF
Order 'bergstik - 77311-118-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-07LF-ND.
BERGSTIK - 77311-118-08LF
Order 'bergstik - 77311-118-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-08LF-ND.
BERGSTIK - 77311-118-09LF
Order 'bergstik - 77311-118-09LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-09LF-ND.
BERGSTIK - 77311-118-10LF
Order 'bergstik - 77311-118-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-10LF-ND.
BERGSTIK - 77311-118-11LF
Order 'bergstik - 77311-118-11LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-11LF-ND.
BERGSTIK - 77311-118-12LF
Order 'bergstik - 77311-118-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-12LF-ND.
BERGSTIK - 77311-118-13LF
Order 'bergstik - 77311-118-13LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-13LF-ND.
Send this link via E-Mail
Help With This Screen