BERGSTIK HDR STR SR - 77311-101-12 - Connectors
| Digi-Key Part Number | 77311-101-12-ND |
3000 |
.36555 |
Extended Price
1096.65 |
| Manufacturer Part Number | 77311-101-12 | |||
| Description | BERGSTIK HDR STR SR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 77311-101-12 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
77311 101 12 7731110112 |
77311-101-12 Specification Sheet
BERGSTIK HDR STR SR - 77311-101-12 (77311-101-12-ND) - Connectors
Related parts Connectors :BERGSTIK HDR STR SR - 77311-101-12
Order 'bergstik hdr str sr - 77311-101-12' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-12-ND.
BERGSTIK HDR STR SR - 77311-101-17
Order 'bergstik hdr str sr - 77311-101-17' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-17-ND.
BERGSTIK HDR STR SR - 75160-101-20
Order 'bergstik hdr str sr - 75160-101-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-20-ND.
BERGSTIK HDR STR SR - 77311-118-16
Order 'bergstik hdr str sr - 77311-118-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-16-ND.
BERGSTIK HDR STR SR - 77311-118-18
Order 'bergstik hdr str sr - 77311-118-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-18-ND.
BERGSTIK HDR STR SR - 77311-118-21
Order 'bergstik hdr str sr - 77311-118-21' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-21-ND.
BERGSTIK HDR STR SR - 77311-118-26
Order 'bergstik hdr str sr - 77311-118-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-26-ND.
BERGSTIK HDR STR SR - 77311-124-18
Order 'bergstik hdr str sr - 77311-124-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-18-ND.
BERGSTIK HDR STR SR - 77311-138-36
Order 'bergstik hdr str sr - 77311-138-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-138-36-ND.
BERGSTIK HDR STR SR - 77311-125-03
Order 'bergstik hdr str sr - 77311-125-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-125-03-ND.
BERGSTIK HDR STR SR - 77311-424-03
Order 'bergstik hdr str sr - 77311-424-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-424-03-ND.
BERGSTIK HDR.100 STR SR - 77311-815-11
Order 'bergstik hdr.100 str sr - 77311-815-11' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-815-11-ND.
BERGSTIK HDR STR DR - 77313-101-18
Order 'bergstik hdr str dr - 77313-101-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-18-ND.
BERGSTIK HDR STR SR - 75160-128-09
Order 'bergstik hdr str sr - 75160-128-09' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-128-09-ND.
BERGSTIK HEADER STR SR - 77311-824-04
Order 'bergstik header str sr - 77311-824-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-824-04-ND.
Send this link via E-Mail
Help With This Screen