CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV(91) - Connectors, Interconnects
| Digi-Key Part Number | H10687-ND |
1 25 100 250 500 1000 2500 5000 10000 |
3.63000 2.81240 2.25000 1.81252 1.68750 1.62500 1.59375 1.56250 1.53125 |
Extended Price
3.63 70.31 225.00 453.13 843.75 1625.00 3984.38 7812.50 15312.50 |
| Manufacturer Part Number | FX8-80P-SV(91) | |||
| Description | CONN HEADER 80POS .6MM GOLD SMD | |||
| Quantity Available | 982 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8-80P-SV(91) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.112" (2.85mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8 80P SV 91 FX880PSV91 H10687 ND H10687ND H10687 |
FX8-80P-SV(91) Specification Sheet
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV(91) (H10687-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV(91)
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10687-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV1(91)
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10692-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10698-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV(21)
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1203-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV1(21)
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1209-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8-80P-SV
Order 'conn header 80pos .6mm gold smd - FX8-80P-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2327-ND.
CONN HEADER 40POS .6MM GOLD SMD - FX8-40P-SV(91)
Order 'conn header 40pos .6mm gold smd - FX8-40P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10685-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8-60P-SV(91)
Order 'conn header 60pos .6mm gold smd - FX8-60P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10686-ND.
CONN HEADER 100POS .6MM GOLD SMD - FX8-100P-SV(91)
Order 'conn header 100pos .6mm gold smd - FX8-100P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10688-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8-120P-SV(91)
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10689-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV(91)
Order 'conn header 140pos .6mm gold smd - FX8-140P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10690-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV1(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11508-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV2(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV2(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11509-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV4(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV4(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11510-ND.
CONN HEADER 80POS .6MM GOLD SMD - FX8C-80P-SV6(91)
Order 'conn header 80pos .6mm gold smd - FX8C-80P-SV6(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11511-ND.
Send this link via E-Mail
Help With This Screen
