HDR STR SR. 100 DP - 77311-101-07LF - Connectors
| Digi-Key Part Number | 77311-101-07LF-ND |
2000 |
.22740 |
Extended Price
454.80 |
| Manufacturer Part Number | 77311-101-07LF | |||
| Description | HDR STR SR. 100 DP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77311-101-07LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77311 101 07LF 7731110107LF |
77311-101-07LF Specification Sheet
HDR STR SR. 100 DP - 77311-101-07LF (77311-101-07LF-ND) - Connectors
Related parts Connectors :HDR STR SR. 100 DP - 77311-101-07LF
Order 'hdr str sr. 100 dp - 77311-101-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-07LF-ND.
HDR STR SR. 100 DP - 77311-101-05LF
Order 'hdr str sr. 100 dp - 77311-101-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-05LF-ND.
HDR STR SR. 100 DP - 77311-101-06LF
Order 'hdr str sr. 100 dp - 77311-101-06LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-06LF-ND.
HDR STR SR. 100 DP - 77311-101-08LF
Order 'hdr str sr. 100 dp - 77311-101-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-08LF-ND.
HDR STR SR. 100 DP - 77311-101-10LF
Order 'hdr str sr. 100 dp - 77311-101-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-10LF-ND.
HDR STR SR. 100 DP - 77311-101-14LF
Order 'hdr str sr. 100 dp - 77311-101-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-14LF-ND.
HDR STR SR. 100 DP - 77311-101-14
Order 'hdr str sr. 100 dp - 77311-101-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-14-ND.
HDR STR SR. 100 DP - 77311-101-15LF
Order 'hdr str sr. 100 dp - 77311-101-15LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-15LF-ND.
HDR STR SR. 100 DP - 77311-101-15
Order 'hdr str sr. 100 dp - 77311-101-15' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-15-ND.
HDR STR SR. 100 DP - 77311-101-18
Order 'hdr str sr. 100 dp - 77311-101-18' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-18-ND.
HDR STR SR. 100 DP - 77311-101-20
Order 'hdr str sr. 100 dp - 77311-101-20' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-20-ND.
HDR STR SR. 100 DP - 77311-101-36
Order 'hdr str sr. 100 dp - 77311-101-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-36-ND.
HDR STR SR. 100 DP - 77311-101-02
Order 'hdr str sr. 100 dp - 77311-101-02' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-02-ND.
HDR STR SR. 100 DP - 77311-101-03
Order 'hdr str sr. 100 dp - 77311-101-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-03-ND.
HDR STR SR. 100 DP - 77311-101-04
Order 'hdr str sr. 100 dp - 77311-101-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-04-ND.
Send this link via E-Mail
Help With This Screen