BERGSTIK - 76745-501-12LF - Connectors
| Digi-Key Part Number | 76745-501-12LF-ND |
600 |
6.06408 |
Extended Price
3638.45 |
| Manufacturer Part Number | 76745-501-12LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76745-501-12LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Length - Post (Mating) | 0.220" (5.59mm) |
| Length - Stack Height | 0.256" (6.50mm) |
| Length - Tail | 0.113" (2.88mm) |
| Length - Overall | 0.590" (15.00mm) |
| Mounting Type | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Contact Finish - Post (Mating) | Gold |
| Contact Finish Thickness - Post (Mating) | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76745 501 12LF 7674550112LF |
76745-501-12LF Specification Sheet
BERGSTIK - 76745-501-12LF (76745-501-12LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 76745-501-12LF
Order 'bergstik - 76745-501-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-501-12LF-ND.
BERGSTIK - 75160-119-12LF
Order 'bergstik - 75160-119-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-119-12LF-ND.
BERGSTIK - 75844-102-12LF
Order 'bergstik - 75844-102-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-12LF-ND.
BERGSTIK - 76745-109-72LF
Order 'bergstik - 76745-109-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-109-72LF-ND.
BERGSTIK - 76745-110-72LF
Order 'bergstik - 76745-110-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-110-72LF-ND.
BERGSTIK - 76745-113-18LF
Order 'bergstik - 76745-113-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-113-18LF-ND.
BERGSTIK - 76745-121R10LF
Order 'bergstik - 76745-121R10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-121R10LF-ND.
BERGSTIK - 76745-171-20LF
Order 'bergstik - 76745-171-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-171-20LF-ND.
BERGSTIK - 76745-633-60LF
Order 'bergstik - 76745-633-60LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-633-60LF-ND.
BERGSTIK - 76745-831-72LF
Order 'bergstik - 76745-831-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-831-72LF-ND.
BERGSTIK - 77311-101-12LF
Order 'bergstik - 77311-101-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-101-12LF-ND.
BERGSTIK - 77311-118-12LF
Order 'bergstik - 77311-118-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-118-12LF-ND.
BERGSTIK - 77311-124-12LF
Order 'bergstik - 77311-124-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77311-124-12LF-ND.
BERGSTIK - 77313-115-12LF
Order 'bergstik - 77313-115-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12LF-ND.
BERGSTIK - 77313-118-12LF
Order 'bergstik - 77313-118-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-12LF-ND.
Send this link via E-Mail
Help With This Screen