BERGSTIK - 76745-121R10LF - Connectors
| Digi-Key Part Number | 76745-121R10LF-ND |
600 |
2.74340 |
Extended Price
1646.04 |
| Manufacturer Part Number | 76745-121R10LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76745-121R10LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Length - Post (Mating) | 0.471" (11.96mm) |
| Length - Stack Height | 0.728" (18.50mm) |
| Length - Tail | 0.126" (3.20mm) |
| Length - Overall | 1.325" (33.66mm) |
| Mounting Type | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Contact Finish - Post (Mating) | Gold |
| Contact Finish Thickness - Post (Mating) | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76745 121R10LF 76745121R10LF |
76745-121R10LF Specification Sheet
BERGSTIK - 76745-121R10LF (76745-121R10LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 76745-121R10LF
Order 'bergstik - 76745-121R10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-121R10LF-ND.
BERGSTIK - 76745-109-72LF
Order 'bergstik - 76745-109-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-109-72LF-ND.
BERGSTIK - 76745-110-72LF
Order 'bergstik - 76745-110-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-110-72LF-ND.
BERGSTIK - 76745-113-18LF
Order 'bergstik - 76745-113-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-113-18LF-ND.
BERGSTIK - 76745-171-20LF
Order 'bergstik - 76745-171-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-171-20LF-ND.
BERGSTIK - 76745-501-12LF
Order 'bergstik - 76745-501-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-501-12LF-ND.
BERGSTIK - 76745-633-60LF
Order 'bergstik - 76745-633-60LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-633-60LF-ND.
BERGSTIK - 76745-831-72LF
Order 'bergstik - 76745-831-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-831-72LF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-112HLF
Order 'conn bergstik ii dr railroad trk - 10017288-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112HLF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-112H
Order 'conn bergstik ii dr railroad trk - 10017288-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112H-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-172HLF
Order 'conn bergstik ii dr railroad trk - 10017288-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172HLF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-172H
Order 'conn bergstik ii dr railroad trk - 10017288-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172H-ND.
BERGSTIK STACKING HEADER - 54111-408091850LF
Order 'bergstik stacking header - 54111-408091850LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-408091850LF-ND.
BERGSTIK STACKING HEADER - 54111-408-09-1850
Order 'bergstik stacking header - 54111-408-09-1850' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-408-09-1850-ND.
BERGSTIK HDR DB SR - 54111-803080850LF
Order 'bergstik hdr db sr - 54111-803080850LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-803080850LF-ND.
Send this link via E-Mail
Help With This Screen