Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 76745-113-18LF

Digi-Key Part Number 76745-113-18LF-ND
Price Break
600
Unit Price
4.64800
Extended Price
2788.80
Manufacturer Part Number76745-113-18LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information76745-113-18LF
VendorFCI
CategoryConnectors
ColorBlack
Length - Post (Mating)0.357" (9.07mm)
Length - Stack Height0.248" (6.30mm)
Length - Tail0.120" (3.05mm)
Length - Overall0.725" (18.42mm)
Mounting TypeThrough Hole
Number of Positions 18
Number of Rows2
PackagingBulk
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Contact Finish - Post (Mating)Gold
Contact Finish Thickness - Post (Mating)30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 76745 113 18LF
7674511318LF

76745-113-18LF Specification Sheet

Image of BERGSTIK - 76745-113-18LF

BERGSTIK - 76745-113-18LF (76745-113-18LF-ND)

Related parts :
BERGSTIK - 76745-113-18LF
 Order 'bergstik - 76745-113-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-113-18LF-ND.
BERGSTIK - 75160-390-18LF
 Order 'bergstik - 75160-390-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-390-18LF-ND.
BERGSTIK - 75168-113-02LF
 Order 'bergstik - 75168-113-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-113-02LF-ND.
BERGSTIK - 75168-113-03LF
 Order 'bergstik - 75168-113-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-113-03LF-ND.
BERGSTIK - 75168-113-16LF
 Order 'bergstik - 75168-113-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-113-16LF-ND.
BERGSTIK - 75168-113-36LF
 Order 'bergstik - 75168-113-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-113-36LF-ND.
BERGSTIK - 75168-119-18LF
 Order 'bergstik - 75168-119-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75168-119-18LF-ND.
BERGSTIK - 75189-101-18LF
 Order 'bergstik - 75189-101-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75189-101-18LF-ND.
BERGSTIK - 75189-113-05LF
 Order 'bergstik - 75189-113-05LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75189-113-05LF-ND.
BERGSTIK - 75189-113-10LF
 Order 'bergstik - 75189-113-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75189-113-10LF-ND.
BERGSTIK - 75189-301-18LF
 Order 'bergstik - 75189-301-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75189-301-18LF-ND.
BERGSTIK - 75189-313-18LF
 Order 'bergstik - 75189-313-18LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75189-313-18LF-ND.
BERGSTIK - 76745-109-72LF
 Order 'bergstik - 76745-109-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-109-72LF-ND.
BERGSTIK - 76745-110-72LF
 Order 'bergstik - 76745-110-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-110-72LF-ND.
BERGSTIK - 76745-121R10LF
 Order 'bergstik - 76745-121R10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-121R10LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 76745-110-72LF Next: BERGSTIK - 76745-121R10LF