BERGSTIK - 76745-110-72LF - Connectors
| Digi-Key Part Number | 76745-110-72LF-ND |
100 |
6.77510 |
Extended Price
677.51 |
| Manufacturer Part Number | 76745-110-72LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76745-110-72LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Length - Post (Mating) | 0.272" (6.90mm) |
| Length - Stack Height | 0.411" (10.45mm) |
| Length - Tail | 0.107" (2.71mm) |
| Length - Overall | 0.790" (20.06mm) |
| Mounting Type | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Contact Finish - Post (Mating) | Gold |
| Contact Finish Thickness - Post (Mating) | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76745 110 72LF 7674511072LF |
76745-110-72LF Specification Sheet
BERGSTIK - 76745-110-72LF (76745-110-72LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 76745-110-72LF
Order 'bergstik - 76745-110-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-110-72LF-ND.
BERGSTIK - 75844-110-72LF
Order 'bergstik - 75844-110-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-110-72LF-ND.
BERGSTIK - 76745-109-72LF
Order 'bergstik - 76745-109-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-109-72LF-ND.
BERGSTIK - 76745-831-72LF
Order 'bergstik - 76745-831-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76745-831-72LF-ND.
BERGSTIK - 75160-110-36LF
Order 'bergstik - 75160-110-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-110-36LF-ND.
BERGSTIK - 75844-101-72LF
Order 'bergstik - 75844-101-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-101-72LF-ND.
BERGSTIK - 75844-102-72LF
Order 'bergstik - 75844-102-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-72LF-ND.
BERGSTIK - 75844-103-72LF
Order 'bergstik - 75844-103-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-103-72LF-ND.
BERGSTIK - 75844-105-72LF
Order 'bergstik - 75844-105-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-105-72LF-ND.
BERGSTIK - 75844-108-72LF
Order 'bergstik - 75844-108-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-108-72LF-ND.
BERGSTIK - 75844-115-72LF
Order 'bergstik - 75844-115-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-115-72LF-ND.
BERGSTIK - 75844-118-72LF
Order 'bergstik - 75844-118-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-118-72LF-ND.
BERGSTIK - 75844-119-72LF
Order 'bergstik - 75844-119-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-119-72LF-ND.
BERGSTIK - 75844-122-72LF
Order 'bergstik - 75844-122-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-122-72LF-ND.
BERGSTIK - 75844-124-72LF
Order 'bergstik - 75844-124-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-124-72LF-ND.
Send this link via E-Mail
Help With This Screen