CONN HEADER 17POS .100" STR TIN - 76384-417LF - Connectors
| Digi-Key Part Number | 76384-417LF-ND |
308 |
.98432 |
Extended Price
303.17 |
| Manufacturer Part Number | 76384-417LF | |||
| Description | CONN HEADER 17POS .100" STR TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76384-417LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.197" (5.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76384 417LF 76384417LF |
76384-417LF Specification Sheet
CONN HEADER 17POS .100" STR TIN - 76384-417LF (76384-417LF-ND) - Connectors
Related parts Connectors :CONN HEADER 17POS .100" STR TIN - 76384-417LF
Order 'conn header 17pos .100" str tin - 76384-417LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76384-417LF-ND.
CONN HEADER 2POS .100" STR TIN - 76384-402LF
Order 'conn header 2pos .100" str tin - 76384-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1317-ND.
CONN HEADER 3POS .100" STR TIN - 76384-403LF
Order 'conn header 3pos .100" str tin - 76384-403LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1318-ND.
CONN HEADER 4POS .100" STR TIN - 76384-404LF
Order 'conn header 4pos .100" str tin - 76384-404LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1319-ND.
CONN HEADER 5POS .100" STR TIN - 76384-405LF
Order 'conn header 5pos .100" str tin - 76384-405LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1320-ND.
CONN HEADER 6POS .100" STR TIN - 76384-406LF
Order 'conn header 6pos .100" str tin - 76384-406LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1321-ND.
CONN HEADER 7POS .100" STR TIN - 76384-407LF
Order 'conn header 7pos .100" str tin - 76384-407LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1322-ND.
CONN HEADER 8POS .100" STR TIN - 76384-408LF
Order 'conn header 8pos .100" str tin - 76384-408LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1323-ND.
CONN HEADER 9POS .100" STR TIN - 76384-409LF
Order 'conn header 9pos .100" str tin - 76384-409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1324-ND.
CONN HEADER 10POS .100" STR TIN - 76384-410LF
Order 'conn header 10pos .100" str tin - 76384-410LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1325-ND.
CONN HEADER 11POS .100" STR TIN - 76384-411LF
Order 'conn header 11pos .100" str tin - 76384-411LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1326-ND.
CONN HEADER 12POS .100" STR TIN - 76384-412LF
Order 'conn header 12pos .100" str tin - 76384-412LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1327-ND.
CONN HEADER 13POS .100" STR TIN - 76384-413LF
Order 'conn header 13pos .100" str tin - 76384-413LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1328-ND.
CONN HEADER 14POS .100" STR TIN - 76384-414LF
Order 'conn header 14pos .100" str tin - 76384-414LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1329-ND.
CONN HEADER 17POS .100" STR GOLD - 76384-317LF
Order 'conn header 17pos .100" str gold - 76384-317LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76384-317LF-ND.
Send this link via E-Mail
Help With This Screen