CONN HEADER 4POS .100 DL R/A TIN - 76383-402
| Digi-Key Part Number | 76383-402-ND |
1000 |
.64710 |
Extended Price
647.10 |
| Manufacturer Part Number | 76383-402 | |||
| Description | CONN HEADER 4POS .100 DL R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 76383-402 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | 0.197" (5.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76383 402 76383402 |
76383-402 Specification Sheet
CONN HEADER 4POS .100 DL R/A TIN - 76383-402 (76383-402-ND)
Related parts :CONN HEADER 4POS .100 DL R/A TIN - 76383-402
Order 'conn header 4pos .100 dl r/a tin - 76383-402' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-402-ND.
CONN HEADER 4POS .100 DL R/A TIN - 76383-402LF
Order 'conn header 4pos .100 dl r/a tin - 76383-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1381-ND.
CONN HEADER 6POS .100 DL R/A TIN - 76383-403LF
Order 'conn header 6pos .100 dl r/a tin - 76383-403LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1382-ND.
CONN HEADER 8POS .100 DL R/A TIN - 76383-404LF
Order 'conn header 8pos .100 dl r/a tin - 76383-404LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1383-ND.
CONN HEADER 10PS .100 DL R/A TIN - 76383-405LF
Order 'conn header 10ps .100 dl r/a tin - 76383-405LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1384-ND.
CONN HEADER 12PS .100 DL R/A TIN - 76383-406LF
Order 'conn header 12ps .100 dl r/a tin - 76383-406LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1385-ND.
CONN HEADER 14PS .100 DL R/A TIN - 76383-407LF
Order 'conn header 14ps .100 dl r/a tin - 76383-407LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1386-ND.
CONN HEADER 16PS .100 DL R/A TIN - 76383-408LF
Order 'conn header 16ps .100 dl r/a tin - 76383-408LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1387-ND.
CONN HEADER 18PS .100 DL R/A TIN - 76383-409LF
Order 'conn header 18ps .100 dl r/a tin - 76383-409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1388-ND.
CONN HEADER 20PS .100 DL R/A TIN - 76383-410LF
Order 'conn header 20ps .100 dl r/a tin - 76383-410LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1389-ND.
CONN HEADER 22PS .100 DL R/A TIN - 76383-411LF
Order 'conn header 22ps .100 dl r/a tin - 76383-411LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1390-ND.
CONN HEADER 24PS .100 DL R/A TIN - 76383-412LF
Order 'conn header 24ps .100 dl r/a tin - 76383-412LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1391-ND.
CONN HEADER 26PS .100 DL R/A TIN - 76383-413LF
Order 'conn header 26ps .100 dl r/a tin - 76383-413LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1392-ND.
CONN HEADER 28PS .100 DL R/A TIN - 76383-414LF
Order 'conn header 28ps .100 dl r/a tin - 76383-414LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1393-ND.
CONN HEADER 30PS .100 DL R/A TIN - 76383-415LF
Order 'conn header 30ps .100 dl r/a tin - 76383-415LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1394-ND.
Send this link via E-Mail
Help With This Screen