DX HDR DR .100 RA DP SH - 76383-324
| Digi-Key Part Number | 76383-324-ND |
104 |
3.31990 |
Extended Price
345.27 |
| Manufacturer Part Number | 76383-324 | |||
| Description | DX HDR DR .100 RA DP SH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 76383-324 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.197" (5.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 48 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76383 324 76383324 |
76383-324 Specification Sheet
DX HDR DR .100 RA DP SH - 76383-324 (76383-324-ND)
Related parts:DX HDR DR .100 RA DP SH - 76383-324
Order 'dx hdr dr .100 ra dp sh - 76383-324' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-324-ND.
DX HDR DR .100 RA DP SH - 76383-302
Order 'dx hdr dr .100 ra dp sh - 76383-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-302-ND.
DX HDR DR .100 RA DP SH - 76383-319
Order 'dx hdr dr .100 ra dp sh - 76383-319' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-319-ND.
DX HDR DR .100 RA DP SH - 76383-320
Order 'dx hdr dr .100 ra dp sh - 76383-320' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-320-ND.
DX HDR DR .100 RA DP SH - 76383-321
Order 'dx hdr dr .100 ra dp sh - 76383-321' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-321-ND.
DX HDR DR .100 RA DP SH - 76383-322
Order 'dx hdr dr .100 ra dp sh - 76383-322' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-322-ND.
DX HDR DR .100 RA DP SH - 76383-323
Order 'dx hdr dr .100 ra dp sh - 76383-323' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-323-ND.
DX HDR DR .100 RA DP SH - 76383-327
Order 'dx hdr dr .100 ra dp sh - 76383-327' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-327-ND.
DX HDR DR .100 RA DP SH - 76383-329
Order 'dx hdr dr .100 ra dp sh - 76383-329' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-329-ND.
DX HDR DR .100 RA DP SH - 76383-330
Order 'dx hdr dr .100 ra dp sh - 76383-330' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-330-ND.
DX HDR DR .100 RA DP SH - 76383-331
Order 'dx hdr dr .100 ra dp sh - 76383-331' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-331-ND.
DX HDR DR .100 RA DP SH - 76383-332
Order 'dx hdr dr .100 ra dp sh - 76383-332' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-332-ND.
DX HDR DR .100 RA DP SH - 76383-333
Order 'dx hdr dr .100 ra dp sh - 76383-333' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-333-ND.
DX HDR DR .100 RA DP SH - 76383-335
Order 'dx hdr dr .100 ra dp sh - 76383-335' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-335-ND.
DX HDR DR .100 RA DP SH - 76383-336
Order 'dx hdr dr .100 ra dp sh - 76383-336' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-336-ND.
Send this link via E-Mail
Help With This Screen