DUBOX - 76383-322LF - Connectors
| Digi-Key Part Number | 76383-322LF-ND |
108 |
3.07491 |
Extended Price
332.09 |
| Manufacturer Part Number | 76383-322LF | |||
| Description | DUBOX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76383-322LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.197" (5.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 44 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76383 322LF 76383322LF |
76383-322LF Specification Sheet
DUBOX - 76383-322LF (76383-322LF-ND) - Connectors
Related parts Connectors :DUBOX - 76383-322LF
Order 'dubox - 76383-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-322LF-ND.
DUBOX - 76382-322LF
Order 'dubox - 76382-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-322LF-ND.
DUBOX - 76383-319LF
Order 'dubox - 76383-319LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-319LF-ND.
DUBOX - 76383-320LF
Order 'dubox - 76383-320LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-320LF-ND.
DUBOX - 76383-323LF
Order 'dubox - 76383-323LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-323LF-ND.
DUBOX - 76383-325LF
Order 'dubox - 76383-325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-325LF-ND.
DUBOX - 76383-326LF
Order 'dubox - 76383-326LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-326LF-ND.
DUBOX - 76383-333LF
Order 'dubox - 76383-333LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-333LF-ND.
DUBOX - 76383-336LF
Order 'dubox - 76383-336LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-336LF-ND.
DUBOX - 76383-420LF
Order 'dubox - 76383-420LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-420LF-ND.
DUBOX - 76383-425LF
Order 'dubox - 76383-425LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-425LF-ND.
DUBOX - 98481-322LF
Order 'dubox - 98481-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98481-322LF-ND.
DUBOX - 91687-322LF
Order 'dubox - 91687-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 91687-322LF-ND.
DUBOX HEADER - 76383-325
Order 'dubox header - 76383-325' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-325-ND.
DUBOX HDR DR 100 STR TP - 76383-425
Order 'dubox hdr dr 100 str tp - 76383-425' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-425-ND.
Send this link via E-Mail
Help With This Screen