PANEL STEEL RACK 24.5"X19" GR/BE - PBPS19024CG2 - Boxes, Enclosures, Racks
| Digi-Key Part Number | PBPS19024CG2-ND |
1 |
40.72000 |
Extended Price
40.72 |
| Manufacturer Part Number | PBPS19024CG2 | |||
| Description | PANEL STEEL RACK 24.5"X19" GR/BE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBPS19024CG2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray, Beige |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 19.000" L x 24.470" W x 0.075" H (482.60mm x 621.54mm x 1.91mm) |
| Type | Panel - Front |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
PBPS19024CG2 PBPS19024CG2 |
PBPS19024CG2 Specification Sheet
PANEL STEEL RACK 24.5"X19" GR/BE - PBPS19024CG2 (PBPS19024CG2-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PANEL STEEL RACK 24.5"X19" GR/BE - PBPS19024CG2
Order 'panel steel rack 24.5"x19" gr/be - PBPS19024CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19024CG2-ND.
PANEL STEEL RACK 1.75"X19" GR/BE - PBPS19001CG2
Order 'panel steel rack 1.75"x19" gr/be - PBPS19001CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19001CG2-ND.
PANEL STEEL RACK 3.5" X19" GR/BE - PBPS19003CG2
Order 'panel steel rack 3.5" x19" gr/be - PBPS19003CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19003CG2-ND.
PANEL STEEL RACK 5.25"X19" GR/BE - PBPS19005CG2
Order 'panel steel rack 5.25"x19" gr/be - PBPS19005CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19005CG2-ND.
PANEL STEEL RACK 8.75"X19" GR/BE - PBPS19008CG2
Order 'panel steel rack 8.75"x19" gr/be - PBPS19008CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19008CG2-ND.
PANEL STEEL RACK 10.5"X19" GR/BE - PBPS19010CG2
Order 'panel steel rack 10.5"x19" gr/be - PBPS19010CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19010CG2-ND.
PANEL STEEL RACK 17.5"X19" GR/BE - PBPS19017CG2
Order 'panel steel rack 17.5"x19" gr/be - PBPS19017CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19017CG2-ND.
PANEL STEEL RACK 31.5"X19" GR/BE - PBPS19031CG2
Order 'panel steel rack 31.5"x19" gr/be - PBPS19031CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19031CG2-ND.
PANEL STEEL RCK 12.25"X19" GR/BE - PBPS19012CG2
Order 'panel steel rck 12.25"x19" gr/be - PBPS19012CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19012CG2-ND.
PANEL STEEL RCK 15.75"X19" GR/BE - PBPS19015CG2
Order 'panel steel rck 15.75"x19" gr/be - PBPS19015CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19015CG2-ND.
PANEL STEEL RCK 19.25"X19" GR/BE - PBPS19019CG2
Order 'panel steel rck 19.25"x19" gr/be - PBPS19019CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19019CG2-ND.
PANEL STEEL RCK 22.75"X19" GR/BE - PBPS19022CG2
Order 'panel steel rck 22.75"x19" gr/be - PBPS19022CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19022CG2-ND.
PANEL STEEL RACK 24.5" X 19" BLK - PBPS19024BK2
Order 'panel steel rack 24.5" x 19" blk - PBPS19024BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19024BK2-ND.
PANEL STEEL RACK 24.5" X 19" GRY - PBPS19024GY2
Order 'panel steel rack 24.5" x 19" gry - PBPS19024GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19024GY2-ND.
PANEL STEEL RCK 26.25"X19" GR/BE - PBPS19026CG2
Order 'panel steel rck 26.25"x19" gr/be - PBPS19026CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19026CG2-ND.
Send this link via E-Mail
Help With This Screen