CONN HEADER 16PS.100 DL R/A GOLD - 76383-308
| Digi-Key Part Number | 76383-308-ND |
312 |
1.34686 |
Extended Price
420.22 |
| Manufacturer Part Number | 76383-308 | |||
| Description | CONN HEADER 16PS.100 DL R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 76383-308 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.197" (5.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76383 308 76383308 |
76383-308 Specification Sheet
CONN HEADER 16PS.100 DL R/A GOLD - 76383-308 (76383-308-ND)
Related parts :CONN HEADER 16PS.100 DL R/A GOLD - 76383-308
Order 'conn header 16ps.100 dl r/a gold - 76383-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-308-ND.
CONN HEADER 16PS.100 DL R/A GOLD - 76383-308LF
Order 'conn header 16ps.100 dl r/a gold - 76383-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1370-ND.
CONN HEADER 10PS.100 DL R/A GOLD - 76383-305LF
Order 'conn header 10ps.100 dl r/a gold - 76383-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1367-ND.
CONN HEADER 12PS.100 DL R/A GOLD - 76383-306LF
Order 'conn header 12ps.100 dl r/a gold - 76383-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1368-ND.
CONN HEADER 14PS.100 DL R/A GOLD - 76383-307LF
Order 'conn header 14ps.100 dl r/a gold - 76383-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1369-ND.
CONN HEADER 18PS.100 DL R/A GOLD - 76383-309LF
Order 'conn header 18ps.100 dl r/a gold - 76383-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1371-ND.
CONN HEADER 20PS.100 DL R/A GOLD - 76383-310LF
Order 'conn header 20ps.100 dl r/a gold - 76383-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1372-ND.
CONN HEADER 22PS.100 DL R/A GOLD - 76383-311LF
Order 'conn header 22ps.100 dl r/a gold - 76383-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1373-ND.
CONN HEADER 24PS.100 DL R/A GOLD - 76383-312LF
Order 'conn header 24ps.100 dl r/a gold - 76383-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1374-ND.
CONN HEADER 26PS.100 DL R/A GOLD - 76383-313LF
Order 'conn header 26ps.100 dl r/a gold - 76383-313LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1375-ND.
CONN HEADER 28PS.100 DL R/A GOLD - 76383-314LF
Order 'conn header 28ps.100 dl r/a gold - 76383-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1376-ND.
CONN HEADER 30PS.100 DL R/A GOLD - 76383-315LF
Order 'conn header 30ps.100 dl r/a gold - 76383-315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1377-ND.
CONN HEADER 32PS.100 DL R/A GOLD - 76383-316LF
Order 'conn header 32ps.100 dl r/a gold - 76383-316LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1378-ND.
CONN HEADER 34PS.100 DL R/A GOLD - 76383-317LF
Order 'conn header 34ps.100 dl r/a gold - 76383-317LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1379-ND.
CONN HEADER 36PS.100 DL R/A GOLD - 76383-318LF
Order 'conn header 36ps.100 dl r/a gold - 76383-318LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1380-ND.
Send this link via E-Mail
Help With This Screen