DX HDR SR .100 RA DP SH - 76382-332 - Connectors
| Digi-Key Part Number | 76382-332-ND |
112 |
2.34304 |
Extended Price
262.42 |
| Manufacturer Part Number | 76382-332 | |||
| Description | DX HDR SR .100 RA DP SH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 76382-332 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.197" (5.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 32 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76382 332 76382332 |
76382-332 Specification Sheet
DX HDR SR .100 RA DP SH - 76382-332 (76382-332-ND) - Connectors
Related parts Connectors :DX HDR SR .100 RA DP SH - 76382-332
Order 'dx hdr sr .100 ra dp sh - 76382-332' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-332-ND.
DX HDR SR .100 RA DP SH - 76382-302
Order 'dx hdr sr .100 ra dp sh - 76382-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-302-ND.
DX HDR SR .100 RA DP SH - 76382-304
Order 'dx hdr sr .100 ra dp sh - 76382-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-304-ND.
DX HDR SR .100 RA DP SH - 76382-305
Order 'dx hdr sr .100 ra dp sh - 76382-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-305-ND.
DX HDR SR .100 RA DP SH - 76382-306
Order 'dx hdr sr .100 ra dp sh - 76382-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-306-ND.
DX HDR SR .100 RA DP SH - 76382-308
Order 'dx hdr sr .100 ra dp sh - 76382-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-308-ND.
DX HDR SR .100 RA DP SH - 76382-312
Order 'dx hdr sr .100 ra dp sh - 76382-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-312-ND.
DX HDR SR .100 RA DP SH - 76382-315
Order 'dx hdr sr .100 ra dp sh - 76382-315' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-315-ND.
DX HDR SR .100 RA DP SH - 76382-316
Order 'dx hdr sr .100 ra dp sh - 76382-316' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-316-ND.
DX HDR SR .100 RA DP SH - 76382-317
Order 'dx hdr sr .100 ra dp sh - 76382-317' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-317-ND.
DX HDR SR .100 RA DP SH - 76382-318
Order 'dx hdr sr .100 ra dp sh - 76382-318' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-318-ND.
DX HDR SR .100 RA DP SH - 76382-319
Order 'dx hdr sr .100 ra dp sh - 76382-319' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-319-ND.
DX HDR SR .100 RA DP SH - 76382-320
Order 'dx hdr sr .100 ra dp sh - 76382-320' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-320-ND.
DX HDR SR .100 RA DP SH - 76382-321
Order 'dx hdr sr .100 ra dp sh - 76382-321' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-321-ND.
DX HDR SR .100 RA DP SH - 76382-322
Order 'dx hdr sr .100 ra dp sh - 76382-322' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-322-ND.
Send this link via E-Mail
Help With This Screen