Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DUBOX - 76382-323LF

Digi-Key Part Number 76382-323LF-ND
Price Break
300
Unit Price
1.59480
Extended Price
478.44
Manufacturer Part Number76382-323LF
DescriptionDUBOX
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information76382-323LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeHeader, Shrouded
Contact FinishGold, GXT™
Contact Mating Length0.197" (5.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingTube
Fastening TypeFriction Lock
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 23
Contact TypeMale Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 76382 323LF
76382323LF

76382-323LF Specification Sheet

Image of DUBOX - 76382-323LF

DUBOX - 76382-323LF (76382-323LF-ND)

Related parts :
DUBOX - 76382-323LF
 Order 'dubox - 76382-323LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-323LF-ND.
DUBOX - 76382-319LF
 Order 'dubox - 76382-319LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-319LF-ND.
DUBOX - 76382-320LF
 Order 'dubox - 76382-320LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-320LF-ND.
DUBOX - 76382-321LF
 Order 'dubox - 76382-321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-321LF-ND.
DUBOX - 76382-322LF
 Order 'dubox - 76382-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-322LF-ND.
DUBOX - 76382-324LF
 Order 'dubox - 76382-324LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-324LF-ND.
DUBOX - 76382-325LF
 Order 'dubox - 76382-325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-325LF-ND.
DUBOX - 76382-326LF
 Order 'dubox - 76382-326LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-326LF-ND.
DUBOX - 76382-327LF
 Order 'dubox - 76382-327LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-327LF-ND.
DUBOX - 76382-328LF
 Order 'dubox - 76382-328LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-328LF-ND.
DUBOX - 76382-332LF
 Order 'dubox - 76382-332LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-332LF-ND.
DUBOX - 76382-420LF
 Order 'dubox - 76382-420LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-420LF-ND.
DUBOX - 76382-424LF
 Order 'dubox - 76382-424LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-424LF-ND.
DUBOX - 76382-432LF
 Order 'dubox - 76382-432LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-432LF-ND.
DUBOX - 76383-323LF
 Order 'dubox - 76383-323LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-323LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DUBOX - 76382-322LF Next: DUBOX - 76382-324LF