DUBOX - 76382-322LF - Connectors
| Digi-Key Part Number | 76382-322LF-ND |
300 |
1.52597 |
Extended Price
457.79 |
| Manufacturer Part Number | 76382-322LF | |||
| Description | DUBOX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76382-322LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.197" (5.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76382 322LF 76382322LF |
76382-322LF Specification Sheet
DUBOX - 76382-322LF (76382-322LF-ND) - Connectors
Related parts Connectors :DUBOX - 76382-322LF
Order 'dubox - 76382-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-322LF-ND.
DUBOX - 76382-319LF
Order 'dubox - 76382-319LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-319LF-ND.
DUBOX - 76382-320LF
Order 'dubox - 76382-320LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-320LF-ND.
DUBOX - 76382-321LF
Order 'dubox - 76382-321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-321LF-ND.
DUBOX - 76382-323LF
Order 'dubox - 76382-323LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-323LF-ND.
DUBOX - 76382-324LF
Order 'dubox - 76382-324LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-324LF-ND.
DUBOX - 76382-325LF
Order 'dubox - 76382-325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-325LF-ND.
DUBOX - 76382-326LF
Order 'dubox - 76382-326LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-326LF-ND.
DUBOX - 76382-327LF
Order 'dubox - 76382-327LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-327LF-ND.
DUBOX - 76382-328LF
Order 'dubox - 76382-328LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-328LF-ND.
DUBOX - 76382-332LF
Order 'dubox - 76382-332LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-332LF-ND.
DUBOX - 76382-420LF
Order 'dubox - 76382-420LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-420LF-ND.
DUBOX - 76382-424LF
Order 'dubox - 76382-424LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-424LF-ND.
DUBOX - 76382-432LF
Order 'dubox - 76382-432LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-432LF-ND.
DUBOX - 76383-322LF
Order 'dubox - 76383-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76383-322LF-ND.
Send this link via E-Mail
Help With This Screen