CONN HEADER 15POS .100" R/A GOLD - 76382-315LF
| Digi-Key Part Number | 76382-315LF-ND |
300 |
1.23613 |
Extended Price
370.84 |
| Manufacturer Part Number | 76382-315LF | |||
| Description | CONN HEADER 15POS .100" R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76382-315LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.197" (5.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76382 315LF 76382315LF |
76382-315LF Specification Sheet
CONN HEADER 15POS .100" R/A GOLD - 76382-315LF (76382-315LF-ND)
Related parts :CONN HEADER 15POS .100" R/A GOLD - 76382-315LF
Order 'conn header 15pos .100" r/a gold - 76382-315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-315LF-ND.
CONN HEADER 2POS .100" R/A GOLD - 76382-302LF
Order 'conn header 2pos .100" r/a gold - 76382-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1278-ND.
CONN HEADER 3POS .100" R/A GOLD - 76382-303LF
Order 'conn header 3pos .100" r/a gold - 76382-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1279-ND.
CONN HEADER 4POS .100" R/A GOLD - 76382-304LF
Order 'conn header 4pos .100" r/a gold - 76382-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1280-ND.
CONN HEADER 5POS .100" R/A GOLD - 76382-305LF
Order 'conn header 5pos .100" r/a gold - 76382-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1281-ND.
CONN HEADER 6POS .100" R/A GOLD - 76382-306LF
Order 'conn header 6pos .100" r/a gold - 76382-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1282-ND.
CONN HEADER 7POS .100" R/A GOLD - 76382-307LF
Order 'conn header 7pos .100" r/a gold - 76382-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1283-ND.
CONN HEADER 8POS .100" R/A GOLD - 76382-308LF
Order 'conn header 8pos .100" r/a gold - 76382-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1284-ND.
CONN HEADER 9POS .100" R/A GOLD - 76382-309LF
Order 'conn header 9pos .100" r/a gold - 76382-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1285-ND.
CONN HEADER 10POS .100" R/A GOLD - 76382-310LF
Order 'conn header 10pos .100" r/a gold - 76382-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1286-ND.
CONN HEADER 11POS .100" R/A GOLD - 76382-311LF
Order 'conn header 11pos .100" r/a gold - 76382-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1287-ND.
CONN HEADER 12POS .100" R/A GOLD - 76382-312LF
Order 'conn header 12pos .100" r/a gold - 76382-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1288-ND.
CONN HEADER 13POS .100" R/A GOLD - 76382-313LF
Order 'conn header 13pos .100" r/a gold - 76382-313LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1289-ND.
CONN HEADER 14POS .100" R/A GOLD - 76382-314LF
Order 'conn header 14pos .100" r/a gold - 76382-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1290-ND.
CONN HEADER 3POS .100" R/A GOLD - 76382-303
Order 'conn header 3pos .100" r/a gold - 76382-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-303-ND.
Send this link via E-Mail
Help With This Screen