Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DX HDR SR .100 RA DP SH - 76382-306 - Connectors

Digi-Key Part Number 76382-306-ND
Price Break
2000
Unit Price
.73791
Extended Price
1475.82
Manufacturer Part Number76382-306
DescriptionDX HDR SR .100 RA DP SH
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information76382-306
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeHeader, Shrouded
Contact FinishGold, GXT™
Contact Mating Length0.197" (5.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingTube
Fastening TypeFriction Lock
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 6
Contact TypeMale Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 76382 306
76382306

76382-306 Specification Sheet

Image of DX HDR SR .100 RA DP SH - 76382-306

DX HDR SR .100 RA DP SH - 76382-306 (76382-306-ND) - Connectors

Related parts Connectors :
DX HDR SR .100 RA DP SH - 76382-306
 Order 'dx hdr sr .100 ra dp sh - 76382-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-306-ND.
DX HDR SR .100 RA DP SH - 76382-302
 Order 'dx hdr sr .100 ra dp sh - 76382-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-302-ND.
DX HDR SR .100 RA DP SH - 76382-304
 Order 'dx hdr sr .100 ra dp sh - 76382-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-304-ND.
DX HDR SR .100 RA DP SH - 76382-305
 Order 'dx hdr sr .100 ra dp sh - 76382-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-305-ND.
DX HDR SR .100 RA DP SH - 76382-308
 Order 'dx hdr sr .100 ra dp sh - 76382-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-308-ND.
DX HDR SR .100 RA DP SH - 76382-312
 Order 'dx hdr sr .100 ra dp sh - 76382-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-312-ND.
DX HDR SR .100 RA DP SH - 76382-315
 Order 'dx hdr sr .100 ra dp sh - 76382-315' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-315-ND.
DX HDR SR .100 RA DP SH - 76382-316
 Order 'dx hdr sr .100 ra dp sh - 76382-316' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-316-ND.
DX HDR SR .100 RA DP SH - 76382-317
 Order 'dx hdr sr .100 ra dp sh - 76382-317' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-317-ND.
DX HDR SR .100 RA DP SH - 76382-318
 Order 'dx hdr sr .100 ra dp sh - 76382-318' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-318-ND.
DX HDR SR .100 RA DP SH - 76382-319
 Order 'dx hdr sr .100 ra dp sh - 76382-319' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-319-ND.
DX HDR SR .100 RA DP SH - 76382-320
 Order 'dx hdr sr .100 ra dp sh - 76382-320' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-320-ND.
DX HDR SR .100 RA DP SH - 76382-321
 Order 'dx hdr sr .100 ra dp sh - 76382-321' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-321-ND.
DX HDR SR .100 RA DP SH - 76382-322
 Order 'dx hdr sr .100 ra dp sh - 76382-322' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-322-ND.
DX HDR SR .100 RA DP SH - 76382-323
 Order 'dx hdr sr .100 ra dp sh - 76382-323' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-323-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DX HDR SR .100 RA DP SH - 76382-305 Next: DX HDR SR .100 RA DP SH - 76382-308