BERGSTIK HDR RA DR TMT - 76350-107-72
| Digi-Key Part Number | 76350-107-72-ND |
100 |
7.96560 |
Extended Price
796.56 |
| Manufacturer Part Number | 76350-107-72 | |||
| Description | BERGSTIK HDR RA DR TMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 76350-107-72 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.485" (12.32mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 72 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
76350 107 72 7635010772 |
76350-107-72 Specification Sheet
BERGSTIK HDR RA DR TMT - 76350-107-72 (76350-107-72-ND)
Related parts :BERGSTIK HDR RA DR TMT - 76350-107-72
Order 'bergstik hdr ra dr tmt - 76350-107-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-107-72-ND.
BERGSTIK HDR RA DR TMT - 77315-125-36
Order 'bergstik hdr ra dr tmt - 77315-125-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-36-ND.
BERGSTIK HDR RA DR - 77317-412-72
Order 'bergstik hdr ra dr - 77317-412-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77317-412-72-ND.
BERGSTIK HDR DB DR TMT - 54112-108201200LF
Order 'bergstik hdr db dr tmt - 54112-108201200LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54112-108201200LF-ND.
BERGSTIK HDR DB DR TMT - 54112-108-20-1200
Order 'bergstik hdr db dr tmt - 54112-108-20-1200' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54112-108-20-1200-ND.
BERGSTIK HDR DB DR TMT - 54112-108241200LF
Order 'bergstik hdr db dr tmt - 54112-108241200LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54112-108241200LF-ND.
BERGSTIK HDR DB DR TMT - 54112-108-24-1200
Order 'bergstik hdr db dr tmt - 54112-108-24-1200' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54112-108-24-1200-ND.
BERGSTIK HDR DB DR TMT - 54122-108141300LF
Order 'bergstik hdr db dr tmt - 54122-108141300LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-108141300LF-ND.
BERGSTIK HDR DB DR TMT - 54122-108-14-1300
Order 'bergstik hdr db dr tmt - 54122-108-14-1300' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-108-14-1300-ND.
BERGSTIK HDR DB DR TMT - 54122-809121150LF
Order 'bergstik hdr db dr tmt - 54122-809121150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-809121150LF-ND.
BERGSTIK HDR DB DR TMT - 54122-809-12-1150
Order 'bergstik hdr db dr tmt - 54122-809-12-1150' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-809-12-1150-ND.
BERGSTIK HDR STR DR TMT - 77313-170-26
Order 'bergstik hdr str dr tmt - 77313-170-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-170-26-ND.
HDR RA DR.100 GP - 76350-114-72
Order 'hdr ra dr.100 gp - 76350-114-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-114-72-ND.
HDR RA DR .100 GP - 76350-103-72
Order 'hdr ra dr .100 gp - 76350-103-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-103-72-ND.
HDR RA DR .100 GP - 76350-104-72
Order 'hdr ra dr .100 gp - 76350-104-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76350-104-72-ND.
Send this link via E-Mail
Help With This Screen