CONN RECEPT 14POS SINGLE TIN - MDF7-14S-2.54DSA(55) - Connectors
| Digi-Key Part Number | H10663-ND |
1 25 100 250 500 1000 2500 5000 |
1.63000 1.25000 1.00000 .83000 .75000 .66500 .63750 .62500 |
Extended Price
1.63 31.25 100.00 207.50 375.00 665.00 1593.75 3125.00 |
| Manufacturer Part Number | MDF7-14S-2.54DSA(55) | |||
| Description | CONN RECEPT 14POS SINGLE TIN | |||
| Quantity Available | 924 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDF7-14S-2.54DSA(55) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket - Bottom Entry |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | 0.197" (5.00mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDF7 14S 2 54DSA 55 MDF714S254DSA55 H10663 ND H10663ND H10663 |
MDF7-14S-2.54DSA(55) Specification Sheet
CONN RECEPT 14POS SINGLE TIN - MDF7-14S-2.54DSA(55) (H10663-ND) - Connectors
Related parts Connectors :CONN RECEPT 14POS SINGLE TIN - MDF7-14S-2.54DSA(55)
Order 'conn recept 14pos single tin - MDF7-14S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10663-ND.
CONN RECEPT 14POS SINGLE TIN - MDF7-14S-2.54DSA
Order 'conn recept 14pos single tin - MDF7-14S-2.54DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2559-ND.
CONN RECEPT 3POS SINGLE TIN - MDF7-3S-2.54DSA(55)
Order 'conn recept 3pos single tin - MDF7-3S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10653-ND.
CONN RECEPT 5POS SINGLE TIN - MDF7-5S-2.54DSA(55)
Order 'conn recept 5pos single tin - MDF7-5S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10654-ND.
CONN RECEPT 6POS SINGLE TIN - MDF7-6S-2.54DSA(55)
Order 'conn recept 6pos single tin - MDF7-6S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10655-ND.
CONN RECEPT 7POS SINGLE TIN - MDF7-7S-2.54DSA(55)
Order 'conn recept 7pos single tin - MDF7-7S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10656-ND.
CONN RECEPT 8POS SINGLE TIN - MDF7-8S-2.54DSA(55)
Order 'conn recept 8pos single tin - MDF7-8S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10657-ND.
CONN RECEPT 9POS SINGLE TIN - MDF7-9S-2.54DSA(55)
Order 'conn recept 9pos single tin - MDF7-9S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10658-ND.
CONN RECEPT 10POS SINGLE TIN - MDF7-10S-2.54DSA(55)
Order 'conn recept 10pos single tin - MDF7-10S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10659-ND.
CONN RECEPT 11POS SINGLE TIN - MDF7-11S-2.54DSA(55)
Order 'conn recept 11pos single tin - MDF7-11S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10660-ND.
CONN RECEPT 12POS SINGLE TIN - MDF7-12S-2.54DSA(55)
Order 'conn recept 12pos single tin - MDF7-12S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10661-ND.
CONN RECEPT 13POS SINGLE TIN - MDF7-13S-2.54DSA(55)
Order 'conn recept 13pos single tin - MDF7-13S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10662-ND.
CONN RECEPT 15POS SINGLE TIN - MDF7-15S-2.54DSA(55)
Order 'conn recept 15pos single tin - MDF7-15S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10664-ND.
CONN RECEPT 16POS SINGLE TIN - MDF7-16S-2.54DSA(55)
Order 'conn recept 16pos single tin - MDF7-16S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10665-ND.
CONN RECEPT 17POS SINGLE TIN - MDF7-17S-2.54DSA(55)
Order 'conn recept 17pos single tin - MDF7-17S-2.54DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10666-ND.
Send this link via E-Mail
Help With This Screen