BERGSTIK - 75970-393R03LF - Connectors
| Digi-Key Part Number | 75970-393R03LF-ND |
1000 |
.44025 |
Extended Price
440.25 |
| Manufacturer Part Number | 75970-393R03LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75970-393R03LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Length - Post (Mating) | 0.130" (3.30mm) |
| Length - Stack Height | 0.256" (6.50mm) |
| Length - Tail | 0.130" (3.30mm) |
| Length - Overall | 0.515" (13.08mm) |
| Mounting Type | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Contact Finish - Post (Mating) | Tin |
| Contact Finish Thickness - Post (Mating) | 78.7µin (2.00µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75970 393R03LF 75970393R03LF |
75970-393R03LF Specification Sheet
BERGSTIK - 75970-393R03LF (75970-393R03LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 75970-393R03LF
Order 'bergstik - 75970-393R03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75970-393R03LF-ND.
BERGSTIK - 75970-108-03LF
Order 'bergstik - 75970-108-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75970-108-03LF-ND.
BERGSTIK - 75970-393R04LF
Order 'bergstik - 75970-393R04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75970-393R04LF-ND.
BERGSTIK - 75970-526-08LF
Order 'bergstik - 75970-526-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75970-526-08LF-ND.
BERGSTIK STRAIGHT - 75970-108-03
Order 'bergstik straight - 75970-108-03' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75970-108-03-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-112HLF
Order 'conn bergstik ii dr railroad trk - 10017288-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112HLF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-112H
Order 'conn bergstik ii dr railroad trk - 10017288-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112H-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-172HLF
Order 'conn bergstik ii dr railroad trk - 10017288-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172HLF-ND.
CONN BERGSTIK II DR RAILROAD TRK - 10017288-172H
Order 'conn bergstik ii dr railroad trk - 10017288-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172H-ND.
BERGSTIK STACKING HEADER - 54111-408091850LF
Order 'bergstik stacking header - 54111-408091850LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-408091850LF-ND.
BERGSTIK STACKING HEADER - 54111-408-09-1850
Order 'bergstik stacking header - 54111-408-09-1850' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-408-09-1850-ND.
BERGSTIK HDR DB SR - 54111-803080850LF
Order 'bergstik hdr db sr - 54111-803080850LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-803080850LF-ND.
BERGSTIK HDR DB SR - 54111-803-08-0850
Order 'bergstik hdr db sr - 54111-803-08-0850' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-803-08-0850-ND.
BERGSTIK STACKING - 54111-807201300LF
Order 'bergstik stacking - 54111-807201300LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-807201300LF-ND.
BERGSTIK STACKING - 54111-807-20-1300
Order 'bergstik stacking - 54111-807-20-1300' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54111-807-20-1300-ND.
Send this link via E-Mail
Help With This Screen