QKE HDR SS STR DP - 75869-331
| Digi-Key Part Number | 75869-331-ND |
2000 |
.37712 |
Extended Price
754.24 |
| Manufacturer Part Number | 75869-331 | |||
| Description | QKE HDR SS STR DP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 75869-331 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.236" (6.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
75869 331 75869331 |
75869-331 Specification Sheet
QKE HDR SS STR DP - 75869-331 (75869-331-ND)
Related parts:QKE HDR SS STR DP - 75869-331
Order 'qke hdr ss str dp - 75869-331' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-331-ND.
QKE HDR SS STR DP - 75869-101R
Order 'qke hdr ss str dp - 75869-101R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-101R-ND.
QKE HDR SS STR DP - 75869-102
Order 'qke hdr ss str dp - 75869-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-102-ND.
QKE HDR SS STR DP - 75869-104RLF
Order 'qke hdr ss str dp - 75869-104RLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-104RLF-ND.
QKE HDR SS STR DP - 75869-104R
Order 'qke hdr ss str dp - 75869-104R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-104R-ND.
QKE HDR SS STR DP - 75869-105
Order 'qke hdr ss str dp - 75869-105' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-105-ND.
QKE HDR SS STR DP - 75869-105R
Order 'qke hdr ss str dp - 75869-105R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-105R-ND.
QKE HDR SS STR DP - 75869-109
Order 'qke hdr ss str dp - 75869-109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-109-ND.
QKE HDR SS STR DP - 75869-110
Order 'qke hdr ss str dp - 75869-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-110-ND.
QKE HDR SS STR DP - 75869-118
Order 'qke hdr ss str dp - 75869-118' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-118-ND.
QKE HDR SS STR DP - 75869-130
Order 'qke hdr ss str dp - 75869-130' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-130-ND.
QKE HDR SS STR DP - 75869-132
Order 'qke hdr ss str dp - 75869-132' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-132-ND.
QKE HDR SS STR DP - 75869-133LF
Order 'qke hdr ss str dp - 75869-133LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-133LF-ND.
QKE HDR SS STR DP - 75869-133
Order 'qke hdr ss str dp - 75869-133' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-133-ND.
QKE HDR SS STR DP - 75869-301
Order 'qke hdr ss str dp - 75869-301' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-301-ND.
Send this link via E-Mail
Help With This Screen