Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

QKE HDR SS STR DP-2P3S S - 75869-318LF - Connectors

Digi-Key Part Number 75869-318LF-ND
Price Break
500
Unit Price
1.10580
Extended Price
552.90
Manufacturer Part Number75869-318LF
DescriptionQKE HDR SS STR DP-2P3S S
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information75869-318LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeHeader, Shrouded
Contact FinishGold, GXT™
Contact Mating Length0.236" (6.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 40
Contact TypeMale Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75869 318LF
75869318LF

75869-318LF Specification Sheet

Image of QKE HDR SS STR DP-2P3S S - 75869-318LF

QKE HDR SS STR DP-2P3S S - 75869-318LF (75869-318LF-ND) - Connectors

Related parts Connectors :
QKE HDR SS STR DP-2P3S S - 75869-318LF
 Order 'qke hdr ss str dp-2p3s s - 75869-318LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-318LF-ND.
QKE HDR SS STR DP-2P3S S - 75869-118LF
 Order 'qke hdr ss str dp-2p3s s - 75869-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-118LF-ND.
QKE HDR SS STR DP - 75869-101R
 Order 'qke hdr ss str dp - 75869-101R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-101R-ND.
QKE HDR SS STR DP - 75869-102
 Order 'qke hdr ss str dp - 75869-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-102-ND.
QKE HDR SS STR DP - 75869-104RLF
 Order 'qke hdr ss str dp - 75869-104RLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-104RLF-ND.
QKE HDR SS STR DP - 75869-104R
 Order 'qke hdr ss str dp - 75869-104R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-104R-ND.
QKE HDR SS STR DP - 75869-105
 Order 'qke hdr ss str dp - 75869-105' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-105-ND.
QKE HDR SS STR DP - 75869-105R
 Order 'qke hdr ss str dp - 75869-105R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-105R-ND.
QKE HDR SS STR DP - 75869-109
 Order 'qke hdr ss str dp - 75869-109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-109-ND.
QKE HDR SS STR DP - 75869-110
 Order 'qke hdr ss str dp - 75869-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-110-ND.
QKE HDR SS STR DP - 75869-118
 Order 'qke hdr ss str dp - 75869-118' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-118-ND.
QKE HDR SS STR DP - 75869-130
 Order 'qke hdr ss str dp - 75869-130' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-130-ND.
QKE HDR SS STR DP - 75869-132
 Order 'qke hdr ss str dp - 75869-132' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-132-ND.
QKE HDR SS STR DP - 75869-133LF
 Order 'qke hdr ss str dp - 75869-133LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-133LF-ND.
QKE HDR SS STR DP - 75869-133
 Order 'qke hdr ss str dp - 75869-133' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-133-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: QKE HDR SS STR DP-2P3S S - 75869-118LF Next: QKE HDR SS STR TP - 75869-201