Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 10POS DUAL VERT PCB - 75869-301LF - Connectors

Digi-Key Part Number 75869-301LF-ND
Price Break
1450
Unit Price
.41205
Extended Price
597.47
Manufacturer Part Number75869-301LF
DescriptionCONN HEADER 10POS DUAL VERT PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information75869-301LF
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.236" (6.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesQuickie™, Basics+
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 10
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75869 301LF
75869301LF

75869-301LF Specification Sheet

Image of CONN HEADER 10POS DUAL VERT PCB - 75869-301LF

CONN HEADER 10POS DUAL VERT PCB - 75869-301LF (75869-301LF-ND) - Connectors

Related parts Connectors :
CONN HEADER 10POS DUAL VERT PCB - 75869-301LF
 Order 'conn header 10pos dual vert pcb - 75869-301LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-301LF-ND.
CONN HEADER 10POS DUAL VERT PCB - 75869-101LF
 Order 'conn header 10pos dual vert pcb - 75869-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1774-ND.
CONN HEADER 10POS DUAL VERT PCB - 75869-101
 Order 'conn header 10pos dual vert pcb - 75869-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-101-ND.
CONN HEADER 10POS DUAL VERT PCB - 75869-201LF
 Order 'conn header 10pos dual vert pcb - 75869-201LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-201LF-ND.
CONN HEADER 10POS DUAL VERT PCB - 71918-110LF
 Order 'conn header 10pos dual vert pcb - 71918-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1753-ND.
CONN HEADER 16POS DUAL VERT PCB - 75869-103LF
 Order 'conn header 16pos dual vert pcb - 75869-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1775-ND.
CONN HEADER 20POS DUAL VERT PCB - 75869-104LF
 Order 'conn header 20pos dual vert pcb - 75869-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1776-ND.
CONN HEADER 26POS DUAL VERT PCB - 75869-105LF
 Order 'conn header 26pos dual vert pcb - 75869-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1777-ND.
CONN HEADER 34POS DUAL VERT PCB - 75869-106LF
 Order 'conn header 34pos dual vert pcb - 75869-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1778-ND.
CONN HEADER 40POS DUAL VERT PCB - 75869-107LF
 Order 'conn header 40pos dual vert pcb - 75869-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1779-ND.
CONN HEADER 50POS DUAL VERT PCB - 75869-108LF
 Order 'conn header 50pos dual vert pcb - 75869-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1780-ND.
CONN HEADER 6POS DUAL VERT PCB - 75869-131LF
 Order 'conn header 6pos dual vert pcb - 75869-131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2845-ND.
CONN HEADER 10POS DUAL VERT PCB - 71918-210LF
 Order 'conn header 10pos dual vert pcb - 71918-210LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-210LF-ND.
CONN HEADER 14POS DUAL VERT PCB - 75869-102LF
 Order 'conn header 14pos dual vert pcb - 75869-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-102LF-ND.
CONN HEADER 16POS DUAL VERT PCB - 75869-103
 Order 'conn header 16pos dual vert pcb - 75869-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-103-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 10POS DUAL VERT PCB - 75869-201LF Next: CONN HEADER 10POS DUAL VERT TIN - 1-794680-0