CONN HEADER 40POS DUAL VERT PCB - 75869-207LF
| Digi-Key Part Number | 75869-207LF-ND |
100 |
1.13900 |
Extended Price
113.90 |
| Manufacturer Part Number | 75869-207LF | |||
| Description | CONN HEADER 40POS DUAL VERT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75869-207LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.236" (6.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75869 207LF 75869207LF |
75869-207LF Specification Sheet
CONN HEADER 40POS DUAL VERT PCB - 75869-207LF (75869-207LF-ND)
Related parts :CONN HEADER 40POS DUAL VERT PCB - 75869-207LF
Order 'conn header 40pos dual vert pcb - 75869-207LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-207LF-ND.
CONN HEADER 40POS DUAL VERT PCB - 75869-107LF
Order 'conn header 40pos dual vert pcb - 75869-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1779-ND.
CONN HEADER 40POS DUAL VERT PCB - 75869-107
Order 'conn header 40pos dual vert pcb - 75869-107' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-107-ND.
CONN HEADER 40POS DUAL VERT PCB - 75869-307LF
Order 'conn header 40pos dual vert pcb - 75869-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-307LF-ND.
CONN HEADER 40POS DUAL VERT PCB - 71918-140LF
Order 'conn header 40pos dual vert pcb - 71918-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1758-ND.
CONN HEADER 10POS DUAL VERT PCB - 75869-101LF
Order 'conn header 10pos dual vert pcb - 75869-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1774-ND.
CONN HEADER 16POS DUAL VERT PCB - 75869-103LF
Order 'conn header 16pos dual vert pcb - 75869-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1775-ND.
CONN HEADER 20POS DUAL VERT PCB - 75869-104LF
Order 'conn header 20pos dual vert pcb - 75869-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1776-ND.
CONN HEADER 26POS DUAL VERT PCB - 75869-105LF
Order 'conn header 26pos dual vert pcb - 75869-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1777-ND.
CONN HEADER 34POS DUAL VERT PCB - 75869-106LF
Order 'conn header 34pos dual vert pcb - 75869-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1778-ND.
CONN HEADER 50POS DUAL VERT PCB - 75869-108LF
Order 'conn header 50pos dual vert pcb - 75869-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1780-ND.
CONN HEADER 6POS DUAL VERT PCB - 75869-131LF
Order 'conn header 6pos dual vert pcb - 75869-131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2845-ND.
CONN HEADER 40POS DUAL VERT PCB - 71918-240LF
Order 'conn header 40pos dual vert pcb - 71918-240LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-240LF-ND.
CONN HEADER 10POS DUAL VERT PCB - 75869-101
Order 'conn header 10pos dual vert pcb - 75869-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-101-ND.
CONN HEADER 14POS DUAL VERT PCB - 75869-102LF
Order 'conn header 14pos dual vert pcb - 75869-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-102LF-ND.
Send this link via E-Mail
Help With This Screen