Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

QKE HDR SS STR TP - 75869-206

Digi-Key Part Number 75869-206-ND
Price Break
968
Unit Price
.93873
Extended Price
908.69
Manufacturer Part Number75869-206
DescriptionQKE HDR SS STR TP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information75869-206
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishTin-Lead
Contact Mating Length0.236" (6.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesQuickie™
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness150µin (3.81µm)
Number of Positions 34
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 75869 206
75869206

75869-206 Specification Sheet

Image of QKE HDR SS STR TP - 75869-206

QKE HDR SS STR TP - 75869-206 (75869-206-ND)

Related parts:
QKE HDR SS STR TP - 75869-206
 Order 'qke hdr ss str tp - 75869-206' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-206-ND.
QKE HDR SS STR TP - 75869-201
 Order 'qke hdr ss str tp - 75869-201' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-201-ND.
QKE HDR SS STR TP - 75869-202
 Order 'qke hdr ss str tp - 75869-202' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-202-ND.
QKE HDR SS STR TP - 75869-203
 Order 'qke hdr ss str tp - 75869-203' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-203-ND.
QKE HDR SS STR TP - 75869-204
 Order 'qke hdr ss str tp - 75869-204' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-204-ND.
QKE HDR SS STR TP - 75869-230
 Order 'qke hdr ss str tp - 75869-230' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-230-ND.
QKE HDR SS STR TP - 75869-231
 Order 'qke hdr ss str tp - 75869-231' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-231-ND.
QKE HDR SS STR DP - 75869-101R
 Order 'qke hdr ss str dp - 75869-101R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-101R-ND.
QKE HDR SS STR DP - 75869-102
 Order 'qke hdr ss str dp - 75869-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-102-ND.
QKE HDR SS STR DP - 75869-104RLF
 Order 'qke hdr ss str dp - 75869-104RLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-104RLF-ND.
QKE HDR SS STR DP - 75869-104R
 Order 'qke hdr ss str dp - 75869-104R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-104R-ND.
QKE HDR SS STR DP - 75869-105
 Order 'qke hdr ss str dp - 75869-105' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-105-ND.
QKE HDR SS STR DP - 75869-105R
 Order 'qke hdr ss str dp - 75869-105R' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-105R-ND.
QKE HDR SS STR DP - 75869-109
 Order 'qke hdr ss str dp - 75869-109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-109-ND.
QKE HDR SS STR DP - 75869-110
 Order 'qke hdr ss str dp - 75869-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-110-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: QKE HDR SS STR TP - 75869-204 Next: QKE HDR SS STR TP - 75869-230