Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 6POS DUAL VERT PCB - 75869-131 - Connectors

Digi-Key Part Number 75869-131-ND
Price Break
2000
Unit Price
.52155
Extended Price
1043.10
Manufacturer Part Number75869-131
DescriptionCONN HEADER 6POS DUAL VERT PCB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information75869-131
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeHeader, Shrouded
Contact FinishGold, GXT™
Contact Mating Length0.236" (6.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 6
Contact TypeMale Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 75869 131
75869131

75869-131 Specification Sheet

Image of CONN HEADER 6POS DUAL VERT PCB - 75869-131

CONN HEADER 6POS DUAL VERT PCB - 75869-131 (75869-131-ND) - Connectors

Related parts Connectors :
CONN HEADER 6POS DUAL VERT PCB - 75869-131
 Order 'conn header 6pos dual vert pcb - 75869-131' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-131-ND.
CONN HEADER 6POS DUAL VERT PCB - 75869-131LF
 Order 'conn header 6pos dual vert pcb - 75869-131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2845-ND.
CONN HEADER 6POS DUAL VERT PCB - 75869-231LF
 Order 'conn header 6pos dual vert pcb - 75869-231LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-231LF-ND.
CONN HEADER 6POS DUAL VERT PCB - 75869-331LF
 Order 'conn header 6pos dual vert pcb - 75869-331LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-331LF-ND.
CONN HEADER 10POS DUAL VERT PCB - 75869-101LF
 Order 'conn header 10pos dual vert pcb - 75869-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1774-ND.
CONN HEADER 16POS DUAL VERT PCB - 75869-103LF
 Order 'conn header 16pos dual vert pcb - 75869-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1775-ND.
CONN HEADER 20POS DUAL VERT PCB - 75869-104LF
 Order 'conn header 20pos dual vert pcb - 75869-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1776-ND.
CONN HEADER 26POS DUAL VERT PCB - 75869-105LF
 Order 'conn header 26pos dual vert pcb - 75869-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1777-ND.
CONN HEADER 34POS DUAL VERT PCB - 75869-106LF
 Order 'conn header 34pos dual vert pcb - 75869-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1778-ND.
CONN HEADER 40POS DUAL VERT PCB - 75869-107LF
 Order 'conn header 40pos dual vert pcb - 75869-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1779-ND.
CONN HEADER 50POS DUAL VERT PCB - 75869-108LF
 Order 'conn header 50pos dual vert pcb - 75869-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1780-ND.
CONN HEADER 6POS DUAL VERT PCB - 71918-106LF
 Order 'conn header 6pos dual vert pcb - 71918-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2843-ND.
CONN HEADER 6POS DUAL VERT PCB - 71918-206LF
 Order 'conn header 6pos dual vert pcb - 71918-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-206LF-ND.
CONN HEADER 10POS DUAL VERT PCB - 75869-101
 Order 'conn header 10pos dual vert pcb - 75869-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-101-ND.
CONN HEADER 14POS DUAL VERT PCB - 75869-102LF
 Order 'conn header 14pos dual vert pcb - 75869-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-102LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 6POS DUAL VERT PCB - 71918-206LF Next: CONN HEADER 6POS DUAL VERT PCB - 75869-131LF