CONN HEADER 64POS DUAL VERT PCB - 75869-110LF - Connectors
| Digi-Key Part Number | 75869-110LF-ND |
528 |
2.22627 |
Extended Price
1175.47 |
| Manufacturer Part Number | 75869-110LF | |||
| Description | CONN HEADER 64POS DUAL VERT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75869-110LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.236" (6.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75869 110LF 75869110LF |
75869-110LF Specification Sheet
CONN HEADER 64POS DUAL VERT PCB - 75869-110LF (75869-110LF-ND) - Connectors
Related parts Connectors :CONN HEADER 64POS DUAL VERT PCB - 75869-110LF
Order 'conn header 64pos dual vert pcb - 75869-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-110LF-ND.
CONN HEADER 64POS DUAL VERT PCB - 75869-310LF
Order 'conn header 64pos dual vert pcb - 75869-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-310LF-ND.
CONN HEADER 10POS DUAL VERT PCB - 71918-110LF
Order 'conn header 10pos dual vert pcb - 71918-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1753-ND.
CONN HEADER 10POS DUAL VERT PCB - 75869-101LF
Order 'conn header 10pos dual vert pcb - 75869-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1774-ND.
CONN HEADER 16POS DUAL VERT PCB - 75869-103LF
Order 'conn header 16pos dual vert pcb - 75869-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1775-ND.
CONN HEADER 20POS DUAL VERT PCB - 75869-104LF
Order 'conn header 20pos dual vert pcb - 75869-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1776-ND.
CONN HEADER 26POS DUAL VERT PCB - 75869-105LF
Order 'conn header 26pos dual vert pcb - 75869-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1777-ND.
CONN HEADER 34POS DUAL VERT PCB - 75869-106LF
Order 'conn header 34pos dual vert pcb - 75869-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1778-ND.
CONN HEADER 40POS DUAL VERT PCB - 75869-107LF
Order 'conn header 40pos dual vert pcb - 75869-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1779-ND.
CONN HEADER 50POS DUAL VERT PCB - 75869-108LF
Order 'conn header 50pos dual vert pcb - 75869-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1780-ND.
CONN HEADER 6POS DUAL VERT PCB - 75869-131LF
Order 'conn header 6pos dual vert pcb - 75869-131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2845-ND.
CONN HEADER 64POS DUAL VERT PCB - 71918-164LF
Order 'conn header 64pos dual vert pcb - 71918-164LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-164LF-ND.
CONN HEADER 64POS DUAL VERT PCB - 71918-264LF
Order 'conn header 64pos dual vert pcb - 71918-264LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-264LF-ND.
CONN HEADER 10POS DUAL VERT PCB - 75869-101
Order 'conn header 10pos dual vert pcb - 75869-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-101-ND.
CONN HEADER 14POS DUAL VERT PCB - 75869-102LF
Order 'conn header 14pos dual vert pcb - 75869-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75869-102LF-ND.
Send this link via E-Mail
Help With This Screen