QKE HDR SS RA DP - 75867-307
| Digi-Key Part Number | 75867-307-ND |
1760 |
1.25172 |
Extended Price
2203.03 |
| Manufacturer Part Number | 75867-307 | |||
| Description | QKE HDR SS RA DP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 75867-307 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.236" (6.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
75867 307 75867307 |
75867-307 Specification Sheet
QKE HDR SS RA DP - 75867-307 (75867-307-ND)
Related parts:QKE HDR SS RA DP - 75867-307
Order 'qke hdr ss ra dp - 75867-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-307-ND.
QKE HDR SS RA DP - 75867-102
Order 'qke hdr ss ra dp - 75867-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-102-ND.
QKE HDR SS RA DP - 75867-109
Order 'qke hdr ss ra dp - 75867-109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-109-ND.
QKE HDR SS RA DP - 75867-110
Order 'qke hdr ss ra dp - 75867-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-110-ND.
QKE HDR SS RA DP - 75867-130
Order 'qke hdr ss ra dp - 75867-130' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-130-ND.
QKE HDR SS RA DP - 75867-130T
Order 'qke hdr ss ra dp - 75867-130T' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-130T-ND.
QKE HDR SS RA DP - 75867-132
Order 'qke hdr ss ra dp - 75867-132' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-132-ND.
QKE HDR SS RA DP - 75867-133LF
Order 'qke hdr ss ra dp - 75867-133LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-133LF-ND.
QKE HDR SS RA DP - 75867-133
Order 'qke hdr ss ra dp - 75867-133' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-133-ND.
QKE HDR SS RA DP - 75867-301
Order 'qke hdr ss ra dp - 75867-301' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-301-ND.
QKE HDR SS RA DP - 75867-302
Order 'qke hdr ss ra dp - 75867-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-302-ND.
QKE HDR SS RA DP - 75867-303
Order 'qke hdr ss ra dp - 75867-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-303-ND.
QKE HDR SS RA DP - 75867-304
Order 'qke hdr ss ra dp - 75867-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-304-ND.
QKE HDR SS RA DP - 75867-305
Order 'qke hdr ss ra dp - 75867-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-305-ND.
QKE HDR SS RA DP - 75867-306
Order 'qke hdr ss ra dp - 75867-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-306-ND.
Send this link via E-Mail
Help With This Screen