Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

QKE HDR SS RA DP - 75867-130T

Digi-Key Part Number 75867-130T-ND
Price Break
1032
Unit Price
.31884
Extended Price
329.04
Manufacturer Part Number75867-130T
DescriptionQKE HDR SS RA DP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information75867-130T
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.236" (6.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesQuickie™, Basics+
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 4
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 75867 130T
75867130T

75867-130T Specification Sheet

Image of QKE HDR SS RA DP - 75867-130T

QKE HDR SS RA DP - 75867-130T (75867-130T-ND)

Related parts :
QKE HDR SS RA DP - 75867-130T
 Order 'qke hdr ss ra dp - 75867-130T' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-130T-ND.
QKE HDR SS RA DP - 75867-102
 Order 'qke hdr ss ra dp - 75867-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-102-ND.
QKE HDR SS RA DP - 75867-109
 Order 'qke hdr ss ra dp - 75867-109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-109-ND.
QKE HDR SS RA DP - 75867-110
 Order 'qke hdr ss ra dp - 75867-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-110-ND.
QKE HDR SS RA DP - 75867-130
 Order 'qke hdr ss ra dp - 75867-130' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-130-ND.
QKE HDR SS RA DP - 75867-132
 Order 'qke hdr ss ra dp - 75867-132' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-132-ND.
QKE HDR SS RA DP - 75867-133LF
 Order 'qke hdr ss ra dp - 75867-133LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-133LF-ND.
QKE HDR SS RA DP - 75867-133
 Order 'qke hdr ss ra dp - 75867-133' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-133-ND.
QKE HDR SS RA DP - 75867-301
 Order 'qke hdr ss ra dp - 75867-301' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-301-ND.
QKE HDR SS RA DP - 75867-302
 Order 'qke hdr ss ra dp - 75867-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-302-ND.
QKE HDR SS RA DP - 75867-303
 Order 'qke hdr ss ra dp - 75867-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-303-ND.
QKE HDR SS RA DP - 75867-304
 Order 'qke hdr ss ra dp - 75867-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-304-ND.
QKE HDR SS RA DP - 75867-305
 Order 'qke hdr ss ra dp - 75867-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-305-ND.
QKE HDR SS RA DP - 75867-306
 Order 'qke hdr ss ra dp - 75867-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-306-ND.
QKE HDR SS RA DP - 75867-307
 Order 'qke hdr ss ra dp - 75867-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-307-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: QKE HDR SS RA DP - 75867-130 Next: QKE HDR SS RA DP - 75867-132