Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 50POS DUAL R/A PCB - 75867-108

Digi-Key Part Number 75867-108-ND
Price Break
1408
Unit Price
1.77327
Extended Price
2496.76
Manufacturer Part Number75867-108
DescriptionCONN HEADER 50POS DUAL R/A PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information75867-108
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.236" (6.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesQuickie™, Basics+
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 50
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 75867 108
75867108

75867-108 Specification Sheet

Image of CONN HEADER 50POS DUAL R/A PCB - 75867-108

CONN HEADER 50POS DUAL R/A PCB - 75867-108 (75867-108-ND)

Related parts:
CONN HEADER 50POS DUAL R/A PCB - 75867-108
 Order 'conn header 50pos dual r/a pcb - 75867-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-108-ND.
CONN HEADER 50POS DUAL R/A PCB - 75867-108LF
 Order 'conn header 50pos dual r/a pcb - 75867-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1773-ND.
CONN HEADER 50POS DUAL R/A PCB - 75867-308LF
 Order 'conn header 50pos dual r/a pcb - 75867-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-308LF-ND.
CONN HEADER 50POS DUAL R/A PCB - 71922-150LF
 Order 'conn header 50pos dual r/a pcb - 71922-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1766-ND.
CONN HEADER 10POS DUAL R/A PCB - 75867-101LF
 Order 'conn header 10pos dual r/a pcb - 75867-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1767-ND.
CONN HEADER 16POS DUAL R/A PCB - 75867-103LF
 Order 'conn header 16pos dual r/a pcb - 75867-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1768-ND.
CONN HEADER 20POS DUAL R/A PCB - 75867-104LF
 Order 'conn header 20pos dual r/a pcb - 75867-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1769-ND.
CONN HEADER 26POS DUAL R/A PCB - 75867-105LF
 Order 'conn header 26pos dual r/a pcb - 75867-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1770-ND.
CONN HEADER 34POS DUAL R/A PCB - 75867-106LF
 Order 'conn header 34pos dual r/a pcb - 75867-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1771-ND.
CONN HEADER 40POS DUAL R/A PCB - 75867-107LF
 Order 'conn header 40pos dual r/a pcb - 75867-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1772-ND.
CONN HEADER 6POS DUAL R/A PCB - 75867-131LF
 Order 'conn header 6pos dual r/a pcb - 75867-131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2846-ND.
CONN HEADER 50POS DUAL R/A PCB - 71922-150
 Order 'conn header 50pos dual r/a pcb - 71922-150' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-150-ND.
CONN HEADER 50POS DUAL R/A PCB - 71922-250LF
 Order 'conn header 50pos dual r/a pcb - 71922-250LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-250LF-ND.
CONN HEADER 10POS DUAL R/A PCB - 75867-101
 Order 'conn header 10pos dual r/a pcb - 75867-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-101-ND.
CONN HEADER 14POS DUAL R/A PCB - 75867-102LF
 Order 'conn header 14pos dual r/a pcb - 75867-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3079-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 50POS DUAL R/A PCB - 71922-250LF Next: CONN HEADER 50POS DUAL R/A PCB - 75867-108LF