CONN HEADER 20POS DUAL R/A PCB - 75867-104
| Digi-Key Part Number | 75867-104-ND |
1836 |
.86246 |
Extended Price
1583.48 |
| Manufacturer Part Number | 75867-104 | |||
| Description | CONN HEADER 20POS DUAL R/A PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 75867-104 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.236" (6.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
75867 104 75867104 |
75867-104 Specification Sheet
CONN HEADER 20POS DUAL R/A PCB - 75867-104 (75867-104-ND)
Related parts:CONN HEADER 20POS DUAL R/A PCB - 75867-104
Order 'conn header 20pos dual r/a pcb - 75867-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-104-ND.
CONN HEADER 20POS DUAL R/A PCB - 75867-104LF
Order 'conn header 20pos dual r/a pcb - 75867-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1769-ND.
CONN HEADER 20POS DUAL R/A PCB - 75867-204LF
Order 'conn header 20pos dual r/a pcb - 75867-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-204LF-ND.
CONN HEADER 20POS DUAL R/A PCB - 75867-304LF
Order 'conn header 20pos dual r/a pcb - 75867-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-304LF-ND.
CONN HEADER 20POS DUAL R/A PCB - 71922-120LF
Order 'conn header 20pos dual r/a pcb - 71922-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1762-ND.
CONN HEADER 10POS DUAL R/A PCB - 75867-101LF
Order 'conn header 10pos dual r/a pcb - 75867-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1767-ND.
CONN HEADER 16POS DUAL R/A PCB - 75867-103LF
Order 'conn header 16pos dual r/a pcb - 75867-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1768-ND.
CONN HEADER 26POS DUAL R/A PCB - 75867-105LF
Order 'conn header 26pos dual r/a pcb - 75867-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1770-ND.
CONN HEADER 34POS DUAL R/A PCB - 75867-106LF
Order 'conn header 34pos dual r/a pcb - 75867-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1771-ND.
CONN HEADER 40POS DUAL R/A PCB - 75867-107LF
Order 'conn header 40pos dual r/a pcb - 75867-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1772-ND.
CONN HEADER 50POS DUAL R/A PCB - 75867-108LF
Order 'conn header 50pos dual r/a pcb - 75867-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1773-ND.
CONN HEADER 6POS DUAL R/A PCB - 75867-131LF
Order 'conn header 6pos dual r/a pcb - 75867-131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2846-ND.
CONN HEADER 20POS DUAL R/A PCB - 71922-220LF
Order 'conn header 20pos dual r/a pcb - 71922-220LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-220LF-ND.
CONN HEADER 10POS DUAL R/A PCB - 75867-101
Order 'conn header 10pos dual r/a pcb - 75867-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-101-ND.
CONN HEADER 14POS DUAL R/A PCB - 75867-102LF
Order 'conn header 14pos dual r/a pcb - 75867-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3079-ND.
Send this link via E-Mail
Help With This Screen