CONN HEADER 14POS DUAL R/A PCB - 75867-102LF
| Digi-Key Part Number | 609-3079-ND |
1 25 100 500 1000 |
1.27000 .68400 .58640 .52128 .48870 |
Extended Price
1.27 17.10 58.64 260.64 488.70 |
| Manufacturer Part Number | 75867-102LF | |||
| Description | CONN HEADER 14POS DUAL R/A PCB | |||
| Quantity Available | 760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75867-102LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.236" (6.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75867 102LF 75867102LF 609 3079 ND 6093079ND 609-3079 |
75867-102LF Specification Sheet
CONN HEADER 14POS DUAL R/A PCB - 75867-102LF (609-3079-ND)
Related parts:CONN HEADER 14POS DUAL R/A PCB - 75867-102LF
Order 'conn header 14pos dual r/a pcb - 75867-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3079-ND.
CONN HEADER 14POS DUAL R/A PCB - 75867-302LF
Order 'conn header 14pos dual r/a pcb - 75867-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-302LF-ND.
CONN HEADER 10POS DUAL R/A PCB - 75867-101LF
Order 'conn header 10pos dual r/a pcb - 75867-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1767-ND.
CONN HEADER 16POS DUAL R/A PCB - 75867-103LF
Order 'conn header 16pos dual r/a pcb - 75867-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1768-ND.
CONN HEADER 20POS DUAL R/A PCB - 75867-104LF
Order 'conn header 20pos dual r/a pcb - 75867-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1769-ND.
CONN HEADER 26POS DUAL R/A PCB - 75867-105LF
Order 'conn header 26pos dual r/a pcb - 75867-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1770-ND.
CONN HEADER 34POS DUAL R/A PCB - 75867-106LF
Order 'conn header 34pos dual r/a pcb - 75867-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1771-ND.
CONN HEADER 40POS DUAL R/A PCB - 75867-107LF
Order 'conn header 40pos dual r/a pcb - 75867-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1772-ND.
CONN HEADER 50POS DUAL R/A PCB - 75867-108LF
Order 'conn header 50pos dual r/a pcb - 75867-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1773-ND.
CONN HEADER 6POS DUAL R/A PCB - 75867-131LF
Order 'conn header 6pos dual r/a pcb - 75867-131LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2846-ND.
CONN HEADER 14POS DUAL R/A PCB - 71922-114LF
Order 'conn header 14pos dual r/a pcb - 71922-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-114LF-ND.
CONN HEADER 14POS DUAL R/A PCB - 71922-114
Order 'conn header 14pos dual r/a pcb - 71922-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-114-ND.
CONN HEADER 14POS DUAL R/A PCB - 71922-214LF
Order 'conn header 14pos dual r/a pcb - 71922-214LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-214LF-ND.
CONN HEADER 10POS DUAL R/A PCB - 75867-101
Order 'conn header 10pos dual r/a pcb - 75867-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-101-ND.
CONN HEADER 16POS DUAL R/A PCB - 75867-103
Order 'conn header 16pos dual r/a pcb - 75867-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75867-103-ND.
Send this link via E-Mail
Help With This Screen