Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK - 75844-804-72LF

Digi-Key Part Number 75844-804-72LF-ND
Price Break
100
Unit Price
7.00790
Extended Price
700.79
Manufacturer Part Number75844-804-72LF
DescriptionBERGSTIK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information75844-804-72LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK®, MezzSelect™, Basics+
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 72
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75844 804 72LF
7584480472LF

75844-804-72LF Specification Sheet

Image of BERGSTIK - 75844-804-72LF

BERGSTIK - 75844-804-72LF (75844-804-72LF-ND)

Related parts:
BERGSTIK - 75844-804-72LF
 Order 'bergstik - 75844-804-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-804-72LF-ND.
BERGSTIK - 75844-101-72LF
 Order 'bergstik - 75844-101-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-101-72LF-ND.
BERGSTIK - 75844-102-72LF
 Order 'bergstik - 75844-102-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-72LF-ND.
BERGSTIK - 75844-103-72LF
 Order 'bergstik - 75844-103-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-103-72LF-ND.
BERGSTIK - 75844-105-72LF
 Order 'bergstik - 75844-105-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-105-72LF-ND.
BERGSTIK - 75844-108-72LF
 Order 'bergstik - 75844-108-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-108-72LF-ND.
BERGSTIK - 75844-110-72LF
 Order 'bergstik - 75844-110-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-110-72LF-ND.
BERGSTIK - 75844-115-72LF
 Order 'bergstik - 75844-115-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-115-72LF-ND.
BERGSTIK - 75844-118-72LF
 Order 'bergstik - 75844-118-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-118-72LF-ND.
BERGSTIK - 75844-119-72LF
 Order 'bergstik - 75844-119-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-119-72LF-ND.
BERGSTIK - 75844-122-72LF
 Order 'bergstik - 75844-122-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-122-72LF-ND.
BERGSTIK - 75844-124-72LF
 Order 'bergstik - 75844-124-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-124-72LF-ND.
BERGSTIK - 75844-134-72LF
 Order 'bergstik - 75844-134-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-134-72LF-ND.
BERGSTIK - 75844-140-72LF
 Order 'bergstik - 75844-140-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-140-72LF-ND.
BERGSTIK - 75844-150-72LF
 Order 'bergstik - 75844-150-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-150-72LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK - 75844-802-72LF Next: BERGSTIK - 75844-817-10LF