Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK STRAIGHT - 75844-125-14

Digi-Key Part Number 75844-125-14-ND
Price Break
500
Unit Price
1.42186
Extended Price
710.93
Manufacturer Part Number75844-125-14
DescriptionBERGSTIK STRAIGHT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information75844-125-14
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold, GXT™
Contact Mating Length0.335" (8.51mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 14
Contact TypeMale Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 75844 125 14
7584412514

75844-125-14 Specification Sheet

Image of BERGSTIK STRAIGHT - 75844-125-14

BERGSTIK STRAIGHT - 75844-125-14 (75844-125-14-ND)

Related parts :
BERGSTIK STRAIGHT - 75844-125-14
 Order 'bergstik straight - 75844-125-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-125-14-ND.
BERGSTIK STRAIGHT - 75844-101-14
 Order 'bergstik straight - 75844-101-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-101-14-ND.
BERGSTIK STRAIGHT - 75844-102-16
 Order 'bergstik straight - 75844-102-16' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-16-ND.
BERGSTIK STRAIGHT - 75844-102-26
 Order 'bergstik straight - 75844-102-26' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-26-ND.
BERGSTIK STRAIGHT - 75844-108-72
 Order 'bergstik straight - 75844-108-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-108-72-ND.
BERGSTIK STRAIGHT - 75844-134-72
 Order 'bergstik straight - 75844-134-72' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-134-72-ND.
BERGSTIK STRAIGHT - 75844-150-10
 Order 'bergstik straight - 75844-150-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-150-10-ND.
BERGSTIK STRAIGHT - 77313-802-14
 Order 'bergstik straight - 77313-802-14' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-802-14-ND.
BERGSTIK STRAIGHT - 75844-140-06
 Order 'bergstik straight - 75844-140-06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-140-06-ND.
BERGSTIK STRAIGHT - 75844-102-04
 Order 'bergstik straight - 75844-102-04' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-102-04-ND.
BERGSTIK - 75844-125-08LF
 Order 'bergstik - 75844-125-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-125-08LF-ND.
BERGSTIK - 75844-125-14LF
 Order 'bergstik - 75844-125-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75844-125-14LF-ND.
BERGSTIK STACKING - 54112-108-14-0800
 Order 'bergstik stacking - 54112-108-14-0800' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54112-108-14-0800-ND.
BERGSTIK STRAIGHT - 75160-102R06
 Order 'bergstik straight - 75160-102R06' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102R06-ND.
BERGSTIK STRAIGHT - 75160-302-10
 Order 'bergstik straight - 75160-302-10' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK STRAIGHT - 75844-108-72 Next: BERGSTIK STRAIGHT - 75844-134-72