BERGSTIK - 75160-313-19LF - Connectors
| Digi-Key Part Number | 75160-313-19LF-ND |
600 |
1.71637 |
Extended Price
1029.82 |
| Manufacturer Part Number | 75160-313-19LF | |||
| Description | BERGSTIK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75160-313-19LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.225" (5.72mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 78.7µin (2.00µm) |
| Number of Positions | 19 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75160 313 19LF 7516031319LF |
75160-313-19LF Specification Sheet
BERGSTIK - 75160-313-19LF (75160-313-19LF-ND) - Connectors
Related parts Connectors :BERGSTIK - 75160-313-19LF
Order 'bergstik - 75160-313-19LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-313-19LF-ND.
BERGSTIK - 75160-390-19LF
Order 'bergstik - 75160-390-19LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-390-19LF-ND.
BERGSTIK - 75160-101-02LF
Order 'bergstik - 75160-101-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-02LF-ND.
BERGSTIK - 75160-101-03LF
Order 'bergstik - 75160-101-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-03LF-ND.
BERGSTIK - 75160-101-04LF
Order 'bergstik - 75160-101-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-04LF-ND.
BERGSTIK - 75160-101-07LF
Order 'bergstik - 75160-101-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-07LF-ND.
BERGSTIK - 75160-101-08LF
Order 'bergstik - 75160-101-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-08LF-ND.
BERGSTIK - 75160-101-20LF
Order 'bergstik - 75160-101-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-20LF-ND.
BERGSTIK - 75160-101-36LF
Order 'bergstik - 75160-101-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-36LF-ND.
BERGSTIK - 75160-102-02LF
Order 'bergstik - 75160-102-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-02LF-ND.
BERGSTIK - 75160-102-03LF
Order 'bergstik - 75160-102-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-03LF-ND.
BERGSTIK - 75160-102-08LF
Order 'bergstik - 75160-102-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-08LF-ND.
BERGSTIK - 75160-102-10LF
Order 'bergstik - 75160-102-10LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-10LF-ND.
BERGSTIK - 75160-102-36LF
Order 'bergstik - 75160-102-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-36LF-ND.
BERGSTIK - 75160-102R03LF
Order 'bergstik - 75160-102R03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102R03LF-ND.
Send this link via E-Mail
Help With This Screen