Keywords:





BERGSTIK - 75160-105-08LF - Connectors, Interconnects

Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 75160-105-08LF

Digi-Key Part Number 75160-105-08LF-ND
Price Break
500
Unit Price
1.02526
Extended Price
512.63
Manufacturer Part Number75160-105-08LF
DescriptionBERGSTIK
Quantity Available Non-Stock
All prices are in USD

Purchase Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 75160-105-08LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 75160-105-08LF
Technical/Catalog Information75160-105-08LF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold, GXT™
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 8
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75160 105 08LF
7516010508LF

75160-105-08LF Specification Sheet

Image of BERGSTIK - 75160-105-08LF

BERGSTIK - 75160-105-08LF (75160-105-08LF-ND) - Connectors, Interconnects

Related parts Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 75160-105-08LF
BERGSTIK - 75160-105-08LF
 Order 'bergstik - 75160-105-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-105-08LF-ND.
BERGSTIK - 75160-101-08LF
 Order 'bergstik - 75160-101-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-08LF-ND.
BERGSTIK - 75160-102-08LF
 Order 'bergstik - 75160-102-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-102-08LF-ND.
BERGSTIK - 75160-105-36LF
 Order 'bergstik - 75160-105-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-105-36LF-ND.
BERGSTIK - 75160-118-08LF
 Order 'bergstik - 75160-118-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-118-08LF-ND.
BERGSTIK - 75160-126-08LF
 Order 'bergstik - 75160-126-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-126-08LF-ND.
BERGSTIK - 75160-138-08LF
 Order 'bergstik - 75160-138-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-138-08LF-ND.
BERGSTIK - 75160-302-08LF
 Order 'bergstik - 75160-302-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-302-08LF-ND.
BERGSTIK - 75160-325-08LF
 Order 'bergstik - 75160-325-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-325-08LF-ND.
HDR STR SR.100 GP - 75160-105-08
 Order 'hdr str sr.100 gp - 75160-105-08' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-105-08-ND.
HDR STR SR .100 GP - 75160-105-36
 Order 'hdr str sr .100 gp - 75160-105-36' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-105-36-ND.
CONN HEADER 8POS R/A .100 30AU - 76345-105-08LF
 Order 'conn header 8pos r/a .100 30au - 76345-105-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-105-08LF-ND.
BERGSTIK - 75160-101-02LF
 Order 'bergstik - 75160-101-02LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-02LF-ND.
BERGSTIK - 75160-101-03LF
 Order 'bergstik - 75160-101-03LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-03LF-ND.
BERGSTIK - 75160-101-04LF
 Order 'bergstik - 75160-101-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-101-04LF-ND.

Options for Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 75160-105-08LF
Send this link via E-Mail
Help With This Screen

BERGSTIK - 75160-105-08LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BERGSTIK - 75160-104-36LF Next: BERGSTIK - 75160-105-36LF
BERGSTIK - 75160-105-08LF