CONNECTOR BERGSTIK II/S-SMT/RR - 72454-010 - Connectors
| Digi-Key Part Number | 72454-010-ND |
700 |
1.12670 |
Extended Price
788.69 |
| Manufacturer Part Number | 72454-010 | |||
| Description | CONNECTOR BERGSTIK II/S-SMT/RR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 72454-010 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
72454 010 72454010 |
72454-010 Specification Sheet
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-010 (72454-010-ND) - Connectors
Related parts Connectors :CONNECTOR BERGSTIK II/S-SMT/RR - 72454-010
Order 'connector bergstik ii/s-smt/rr - 72454-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-010-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-010VLF
Order 'connector bergstik ii/s-smt/rr - 72454-010VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-010VLF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-020VLF
Order 'connector bergstik ii/s-smt/rr - 72454-020VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-020VLF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-020V
Order 'connector bergstik ii/s-smt/rr - 72454-020V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-020V-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-041LF
Order 'connector bergstik ii/s-smt/rr - 72454-041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-041LF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-051V
Order 'connector bergstik ii/s-smt/rr - 72454-051V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-051V-ND.
CONN BERGSTIK II/S-SMT/RR - 72454-016
Order 'conn bergstik ii/s-smt/rr - 72454-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-016-ND.
CONN BERGSTIK II/S-SMT/RR - 72454-041
Order 'conn bergstik ii/s-smt/rr - 72454-041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-041-ND.
CONN BERGSTIK II/S-SMT/RR - 72454-008
Order 'conn bergstik ii/s-smt/rr - 72454-008' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-008-ND.
CONNECTOR BERGSTIK II-SMT/RR - 72454-024V
Order 'connector bergstik ii-smt/rr - 72454-024V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-024V-ND.
CONN BERGSTIK II-SLIM DR SMT/RR - 72454-016VLF
Order 'conn bergstik ii-slim dr smt/rr - 72454-016VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-016VLF-ND.
CONN BERGSTIK II-SLIM DR SMT/RR - 72454-016V
Order 'conn bergstik ii-slim dr smt/rr - 72454-016V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-016V-ND.
CONN BERGSTIK II-SLIM DR SMT/RR - 72454-030LF
Order 'conn bergstik ii-slim dr smt/rr - 72454-030LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-030LF-ND.
CONNECTOR BERGSTIK II DR RR - 60022-116HLF
Order 'connector bergstik ii dr rr - 60022-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 60022-116HLF-ND.
CONNECTOR BERGSTIK II DR RR - 60022-116H
Order 'connector bergstik ii dr rr - 60022-116H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 60022-116H-ND.
Send this link via E-Mail
Help With This Screen