CONN BERGSTIK II-SLIM DR SMT/RR - 72454-030LF
| Digi-Key Part Number | 72454-030LF-ND |
500 |
1.47646 |
Extended Price
738.23 |
| Manufacturer Part Number | 72454-030LF | |||
| Description | CONN BERGSTIK II-SLIM DR SMT/RR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 72454-030LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
72454 030LF 72454030LF |
72454-030LF Specification Sheet
CONN BERGSTIK II-SLIM DR SMT/RR - 72454-030LF (72454-030LF-ND)
Related parts :CONN BERGSTIK II-SLIM DR SMT/RR - 72454-030LF
Order 'conn bergstik ii-slim dr smt/rr - 72454-030LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-030LF-ND.
CONN BERGSTIK II-SLIM DR SMT/RR - 72454-016VLF
Order 'conn bergstik ii-slim dr smt/rr - 72454-016VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-016VLF-ND.
CONN BERGSTIK II-SLIM DR SMT/RR - 72454-016V
Order 'conn bergstik ii-slim dr smt/rr - 72454-016V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-016V-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-010V
Order 'conn bergstik ii-slimline dr smt - 72454-010V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-010V-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-014
Order 'conn bergstik ii-slimline dr smt - 72454-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-014-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-020
Order 'conn bergstik ii-slimline dr smt - 72454-020' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-020-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-022
Order 'conn bergstik ii-slimline dr smt - 72454-022' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-022-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-026
Order 'conn bergstik ii-slimline dr smt - 72454-026' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-026-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-030
Order 'conn bergstik ii-slimline dr smt - 72454-030' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-030-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-034
Order 'conn bergstik ii-slimline dr smt - 72454-034' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-034-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-040
Order 'conn bergstik ii-slimline dr smt - 72454-040' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-040-ND.
CONN BERGSTIK II-.100CC DR SMT - 95157-110
Order 'conn bergstik ii-.100cc dr smt - 95157-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95157-110-ND.
CONN BERGSTIK II-.100CC DR SMT - 95157-110T
Order 'conn bergstik ii-.100cc dr smt - 95157-110T' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95157-110T-ND.
CONN BERGSTIK II-.100CC DR SMT - 95157-110V
Order 'conn bergstik ii-.100cc dr smt - 95157-110V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95157-110V-ND.
CONN BERGSTIK II-.100CC DR SMT - 95157-110VLF
Order 'conn bergstik ii-.100cc dr smt - 95157-110VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95157-110VLF-ND.
Send this link via E-Mail
Help With This Screen