CONN BERGSTIK II/S-SMT/RR - 72454-016
| Digi-Key Part Number | 72454-016-ND |
900 |
.94096 |
Extended Price
846.86 |
| Manufacturer Part Number | 72454-016 | |||
| Description | CONN BERGSTIK II/S-SMT/RR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 72454-016 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
72454 016 72454016 |
72454-016 Specification Sheet
CONN BERGSTIK II/S-SMT/RR - 72454-016 (72454-016-ND)
Related parts :CONN BERGSTIK II/S-SMT/RR - 72454-016
Order 'conn bergstik ii/s-smt/rr - 72454-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-016-ND.
CONN BERGSTIK II/S-SMT/RR - 72454-041
Order 'conn bergstik ii/s-smt/rr - 72454-041' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-041-ND.
CONN BERGSTIK II/S-SMT/RR - 72454-008
Order 'conn bergstik ii/s-smt/rr - 72454-008' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-008-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-010VLF
Order 'connector bergstik ii/s-smt/rr - 72454-010VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-010VLF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-020VLF
Order 'connector bergstik ii/s-smt/rr - 72454-020VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-020VLF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-020V
Order 'connector bergstik ii/s-smt/rr - 72454-020V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-020V-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-041LF
Order 'connector bergstik ii/s-smt/rr - 72454-041LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-041LF-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-051V
Order 'connector bergstik ii/s-smt/rr - 72454-051V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-051V-ND.
CONNECTOR BERGSTIK II/S-SMT/RR - 72454-010
Order 'connector bergstik ii/s-smt/rr - 72454-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-010-ND.
CONN BERGSTIK II-.100 SMT - 95157-220V
Order 'conn bergstik ii-.100 smt - 95157-220V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95157-220V-ND.
CONN BERGSTIK II-SLIM DR SMT/RR - 72454-016VLF
Order 'conn bergstik ii-slim dr smt/rr - 72454-016VLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-016VLF-ND.
CONN BERGSTIK II-SLIM DR SMT/RR - 72454-016V
Order 'conn bergstik ii-slim dr smt/rr - 72454-016V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-016V-ND.
CONN BERGSTIK II-SLIM DR SMT/RR - 72454-030LF
Order 'conn bergstik ii-slim dr smt/rr - 72454-030LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-030LF-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-010V
Order 'conn bergstik ii-slimline dr smt - 72454-010V' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-010V-ND.
CONN BERGSTIK II-SLIMLINE DR SMT - 72454-014
Order 'conn bergstik ii-slimline dr smt - 72454-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 72454-014-ND.
Send this link via E-Mail
Help With This Screen