CONN HEADER 18POS DUAL R/A PCB - 71922-118LF - Connectors
| Digi-Key Part Number | 71922-118LF-ND |
880 |
.95410 |
Extended Price
839.61 |
| Manufacturer Part Number | 71922-118LF | |||
| Description | CONN HEADER 18POS DUAL R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71922-118LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71922 118LF 71922118LF |
71922-118LF Specification Sheet
CONN HEADER 18POS DUAL R/A PCB - 71922-118LF (71922-118LF-ND) - Connectors
Related parts Connectors :CONN HEADER 18POS DUAL R/A PCB - 71922-118LF
Order 'conn header 18pos dual r/a pcb - 71922-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-118LF-ND.
CONN HEADER 18POS DUAL R/A PCB - 71922-118
Order 'conn header 18pos dual r/a pcb - 71922-118' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-118-ND.
CONN HEADER 18POS DUAL R/A PCB - 71922-218LF
Order 'conn header 18pos dual r/a pcb - 71922-218LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-218LF-ND.
CONN HEADER 10POS DUAL R/A PCB - 71922-110LF
Order 'conn header 10pos dual r/a pcb - 71922-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1760-ND.
CONN HEADER 16POS DUAL R/A PCB - 71922-116LF
Order 'conn header 16pos dual r/a pcb - 71922-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1761-ND.
CONN HEADER 20POS DUAL R/A PCB - 71922-120LF
Order 'conn header 20pos dual r/a pcb - 71922-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1762-ND.
CONN HEADER 26POS DUAL R/A PCB - 71922-126LF
Order 'conn header 26pos dual r/a pcb - 71922-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1763-ND.
CONN HEADER 34POS DUAL R/A PCB - 71922-134LF
Order 'conn header 34pos dual r/a pcb - 71922-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1764-ND.
CONN HEADER 40POS DUAL R/A PCB - 71922-140LF
Order 'conn header 40pos dual r/a pcb - 71922-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1765-ND.
CONN HEADER 50POS DUAL R/A PCB - 71922-150LF
Order 'conn header 50pos dual r/a pcb - 71922-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1766-ND.
CONN HEADER 6POS DUAL R/A PCB - 71922-106LF
Order 'conn header 6pos dual r/a pcb - 71922-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2844-ND.
CONN HEADER 6POS DUAL R/A PCB - 71922-106
Order 'conn header 6pos dual r/a pcb - 71922-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-106-ND.
CONN HEADER 8POS DUAL R/A PCB - 71922-108LF
Order 'conn header 8pos dual r/a pcb - 71922-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-108LF-ND.
CONN HEADER 10POS DUAL R/A PCB - 71922-110
Order 'conn header 10pos dual r/a pcb - 71922-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-110-ND.
CONN HEADER 14POS DUAL R/A PCB - 71922-114LF
Order 'conn header 14pos dual r/a pcb - 71922-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-114LF-ND.
Send this link via E-Mail
Help With This Screen