Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15C(4.2)-40DP-0.65V(56)
CONN HEADER 40POS 4.2MM DUAL SMD - DF15C(4.2)-40DP-0.65V(56) - Connectors, Interconnects
| Digi-Key Part Number | H10467CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF15C(4.2)-40DP-0.65V(56) | |||
| Description | CONN HEADER 40POS 4.2MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF15C(4.2)-40DP-0.65V(56) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.026" (0.65mm) |
| Features | - |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Height Above Board | 0.165" (4.20mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF15C 4 2 40DP 0 65V 56 DF15C4240DP065V56 H10467CT ND H10467CTND H10467CT |
DF15C(4.2)-40DP-0.65V(56) Specification Sheet
CONN HEADER 40POS 4.2MM DUAL SMD - DF15C(4.2)-40DP-0.65V(56) (H10467CT-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15C(4.2)-40DP-0.65V(56)Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15C(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15C(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10467CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF15C(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15C(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10467TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15C(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15C(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10467DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10455CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF15(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10455TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15A(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15A(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10459CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF15A(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15A(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10459TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15B(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15B(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10463CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF15B(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15B(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10463TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF15C(4.2)-40DP-0.65V(50)
Order 'conn header 40pos 4.2mm dual smd - DF15C(4.2)-40DP-0.65V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1774-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10455DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15A(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15A(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10459DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15B(4.2)-40DP-0.65V(56)
Order 'conn header 40pos 4.2mm dual smd - DF15B(4.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10463DKR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10439CT-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF15(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10439TR-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15C(4.2)-40DP-0.65V(56)
Send this link via E-Mail
Help With This Screen
