QUICKIE - 71922-014LF - Connectors
| Digi-Key Part Number | 71922-014LF-ND |
1040 |
.55157 |
Extended Price
573.63 |
| Manufacturer Part Number | 71922-014LF | |||
| Description | QUICKIE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71922-014LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71922 014LF 71922014LF |
71922-014LF Specification Sheet
QUICKIE - 71922-014LF (71922-014LF-ND) - Connectors
Related parts Connectors :QUICKIE - 71922-014LF
Order 'quickie - 71922-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-014LF-ND.
QUICKIE - 71918-014LF
Order 'quickie - 71918-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-014LF-ND.
QUICKIE - 71922-006LF
Order 'quickie - 71922-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-006LF-ND.
QUICKIE - 71922-008LF
Order 'quickie - 71922-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-008LF-ND.
QUICKIE - 71922-016LF
Order 'quickie - 71922-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-016LF-ND.
QUICKIE - 71922-018LF
Order 'quickie - 71922-018LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-018LF-ND.
QUICKIE - 71922-020LF
Order 'quickie - 71922-020LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-020LF-ND.
QUICKIE - 71922-026LF
Order 'quickie - 71922-026LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-026LF-ND.
QUICKIE - 71922-030LF
Order 'quickie - 71922-030LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-030LF-ND.
QUICKIE - 71922-040LF
Order 'quickie - 71922-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-040LF-ND.
QUICKIE - 71922-044LF
Order 'quickie - 71922-044LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-044LF-ND.
QUICKIE - 71922-049LF
Order 'quickie - 71922-049LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-049LF-ND.
QUICKIE - 71922-060LF
Order 'quickie - 71922-060LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-060LF-ND.
QUICKIE - 71922-249LF
Order 'quickie - 71922-249LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71922-249LF-ND.
QUICKIE* HEADER - 65692-014LF
Order 'quickie* header - 65692-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-014LF-ND.
Send this link via E-Mail
Help With This Screen