QKE III HDR STR GXT WSL - 71918-226 - Connectors
| Digi-Key Part Number | 71918-226-ND |
1440 |
1.09490 |
Extended Price
1576.66 |
| Manufacturer Part Number | 71918-226 | |||
| Description | QKE III HDR STR GXT WSL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 71918-226 |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
71918 226 71918226 |
71918-226 Specification Sheet
QKE III HDR STR GXT WSL - 71918-226 (71918-226-ND) - Connectors
Related parts Connectors :QKE III HDR STR GXT WSL - 71918-226
Order 'qke iii hdr str gxt wsl - 71918-226' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-226-ND.
QKE III HDR STR GXT WSL - 71918-206
Order 'qke iii hdr str gxt wsl - 71918-206' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-206-ND.
QKE III HDR STR GXT WSL - 71918-210
Order 'qke iii hdr str gxt wsl - 71918-210' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-210-ND.
QKE III HDR STR GXT WSL - 71918-214
Order 'qke iii hdr str gxt wsl - 71918-214' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-214-ND.
QKE III HDR STR GXT WSL - 71918-216
Order 'qke iii hdr str gxt wsl - 71918-216' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-216-ND.
QKE III HDR STR GXT WSL - 71918-220
Order 'qke iii hdr str gxt wsl - 71918-220' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-220-ND.
QKE III HDR STR GXT WSL - 71918-234
Order 'qke iii hdr str gxt wsl - 71918-234' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-234-ND.
QKE III HDR STR GXT WSL - 71918-240
Order 'qke iii hdr str gxt wsl - 71918-240' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-240-ND.
QKE III HDR STR GXT WSL - 71918-250
Order 'qke iii hdr str gxt wsl - 71918-250' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-250-ND.
QKE III HDR STR GXT WSL - 71918-260
Order 'qke iii hdr str gxt wsl - 71918-260' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-260-ND.
QKE III HDR STR GXT WSL - 71918-264
Order 'qke iii hdr str gxt wsl - 71918-264' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-264-ND.
QKE III HDR STR GXT WOL - 71918-010LF
Order 'qke iii hdr str gxt wol - 71918-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-010LF-ND.
QKE III HDR STR GXT WOL - 71918-010
Order 'qke iii hdr str gxt wol - 71918-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-010-ND.
QKE III HDR STR GXT WOL - 71918-014
Order 'qke iii hdr str gxt wol - 71918-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-014-ND.
QKE III HDR STR GXT WOL - 71918-016
Order 'qke iii hdr str gxt wol - 71918-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-016-ND.
Send this link via E-Mail
Help With This Screen